Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY LITHIUM COIN 3V 16MM - CR1612/BE - Batteries, Chargers, Holders

Digi-Key Part Number P041-ND
Price Break
1
10
200
800
1600
4000
Unit Price
2.70000
2.43000
2.16000
1.62000
1.43640
1.37700
Extended Price
2.70
24.30
432.00
1296.00
2298.24
5508.00
Manufacturer Part NumberCR1612/BE
DescriptionBATTERY LITHIUM COIN 3V 16MM
Quantity Available 994
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCR1612/BE
VendorPanasonic Batteries
CategoryBatteries, Chargers, Holders
TypeLithium
Cell TypeCoin
Voltage3.000 V [Typ]
Battery Capacity40.00 mA-h [Nom]
Termination StyleRequires Holder
Diameter16.0000 mm [Typ]
Height1.200 mm [Typ]
Weight0.8000 g [Nom]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names CR1612 BE
CR1612BE
P041 ND
P041ND
P041

CR1612/BE Specification Sheet

Image of BATTERY LITHIUM COIN 3V 16MM - CR1612/BE

BATTERY LITHIUM COIN 3V 16MM - CR1612/BE (P041-ND) - Batteries, Chargers, Holders

Related parts Batteries, Chargers, Holders :
BATTERY LITHIUM COIN 3V 16MM - CR1612/BE
 Order 'battery lithium coin 3v 16mm - CR1612/BE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P041-ND.
BATTERY LITHIUM COIN 3V 16MM - CR1616
 Order 'battery lithium coin 3v 16mm - CR1616' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P034-ND.
BATTERY LITHIUM COIN 3V 16MM - CR1620
 Order 'battery lithium coin 3v 16mm - CR1620' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P035-ND.
BATTERY LITHIUM COIN 3V 16MM - CR1632
 Order 'battery lithium coin 3v 16mm - CR1632' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P036-ND.
BATTERY LITHIUM COIN 3V 16MM - BR1616
 Order 'battery lithium coin 3v 16mm - BR1616' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P184-ND.
BATTERY LITHIUM COIN 3V 10MM - CR1025
 Order 'battery lithium coin 3v 10mm - CR1025' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P031-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1216
 Order 'battery lithium coin 3v 12.5mm - CR1216' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P032-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1220
 Order 'battery lithium coin 3v 12.5mm - CR1220' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P033-ND.
BATTERY LITHIUM COIN 3V 20MM - CR2012
 Order 'battery lithium coin 3v 20mm - CR2012' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P037-ND.
BATTERY LITHIUM COIN 3V 23MM - CR2320
 Order 'battery lithium coin 3v 23mm - CR2320' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P038-ND.
BATTERY LITHIUM COIN 3V 20MM - BR2005
 Order 'battery lithium coin 3v 20mm - BR2005' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P039-ND.
BATTERY LITHIUM COIN 3V 24MM - BR2405
 Order 'battery lithium coin 3v 24mm - BR2405' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P040-ND.
BATTERY LITHIUM COIN 3V 24MM - CR2412/BE
 Order 'battery lithium coin 3v 24mm - CR2412/BE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P042-ND.
BATTERY LITHIUM COIN 3V 12.5MM - BR1216
 Order 'battery lithium coin 3v 12.5mm - BR1216' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P182-ND.
BATTERY LITHIUM COIN 3V 12.5MM - BR1225
 Order 'battery lithium coin 3v 12.5mm - BR1225' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P183-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY LITHIUM COIN 3V 16MM - BR1616 Next: BATTERY LITHIUM COIN 3V 16MM - CR1616