POT 1.0K OHM 1/4" SQ CERM ST - T73YP102KT20
| Digi-Key Part Number | T73YP-1.0K-ND |
1 10 50 100 500 1000 5000 10000 |
.98000 .88200 .82320 .76440 .68600 .58800 .49000 .39200 |
Extended Price
0.98 8.82 41.16 76.44 343.00 588.00 2450.00 3920.00 |
| Manufacturer Part Number | T73YP102KT20 | |||
| Description | POT 1.0K OHM 1/4" SQ CERM ST | |||
| Quantity Available | 2765 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T73YP102KT20 |
| Vendor | Vishay/Sfernice |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.276" L x 0.260" W x 0.185" H (7.00mm x 6.60mm x 4.70mm) |
| Packaging | Tube |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Series | T73 |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T73YP102KT20 T73YP102KT20 T73YP 1 0K ND T73YP10KND T73YP-1.0K |
T73YP102KT20 Specification Sheet
POT 1.0K OHM 1/4" SQ CERM ST - T73YP102KT20 (T73YP-1.0K-ND)
Related parts:POT 1.0K OHM 1/4" SQ CERM ST - T73YP102KT20
Order 'pot 1.0k ohm 1/4" sq cerm st - T73YP102KT20' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T73YP-1.0K-ND.
POT 2M OHM 1/4" SQ CERM ST SEAL - 3362P-1-205
Order 'pot 2m ohm 1/4" sq cerm st seal - 3362P-1-205' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-1-205-ND.
POT 2.5K OHM 1/4" SQ CERM ST SL - 3362W-1-252
Order 'pot 2.5k ohm 1/4" sq cerm st sl - 3362W-1-252' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362W-1-252-ND.
POT 1.0K OHM 1/4" SQ CERM ST - T73XX102KT20
Order 'pot 1.0k ohm 1/4" sq cerm st - T73XX102KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T73XX-1.0K-ND.
POT 100K OHM 1/4" SQ CERM ST - T73XX104KT20
Order 'pot 100k ohm 1/4" sq cerm st - T73XX104KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T73XX-100K-ND.
POT 10K OHM 1/4" SQ CERM ST - T73XX103KT20
Order 'pot 10k ohm 1/4" sq cerm st - T73XX103KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T73XX-10K-ND.
POT 2.0K OHM 1/4" SQ CERM ST - T73XX202KT20
Order 'pot 2.0k ohm 1/4" sq cerm st - T73XX202KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T73XX-2.0K-ND.
POT 200K OHM 1/4" SQ CERM ST - T73XX204KT20
Order 'pot 200k ohm 1/4" sq cerm st - T73XX204KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T73XX-200K-ND.
POT 20K OHM 1/4" SQ CERM ST - T73XX203KT20
Order 'pot 20k ohm 1/4" sq cerm st - T73XX203KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T73XX-20K-ND.
POT 5.0K OHM 1/4" SQ CERM ST - T73XX502KT20
Order 'pot 5.0k ohm 1/4" sq cerm st - T73XX502KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T73XX-5.0K-ND.
POT 50K OHM 1/4" SQ CERM ST - T73XX503KT20
Order 'pot 50k ohm 1/4" sq cerm st - T73XX503KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T73XX-50K-ND.
POT 1.0K OHM 1/4" SQ CERM ST - T73YE102KT20
Order 'pot 1.0k ohm 1/4" sq cerm st - T73YE102KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T73YE-1.0K-ND.
POT 100K OHM 1/4" SQ CERM ST - T73YE104KT20
Order 'pot 100k ohm 1/4" sq cerm st - T73YE104KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T73YE-100K-ND.
POT 10K OHM 1/4" SQ CERM ST - T73YE103KT20
Order 'pot 10k ohm 1/4" sq cerm st - T73YE103KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T73YE-10K-ND.
POT 2.0K OHM 1/4" SQ CERM ST - T73YE202KT20
Order 'pot 2.0k ohm 1/4" sq cerm st - T73YE202KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T73YE-2.0K-ND.
Send this link via E-Mail
Help With This Screen