POT 20K OHM 1/4" SQ CERM ST - T73XX203KT20 - Potentiometers, Variable Resistors
| Digi-Key Part Number | T73XX-20K-ND |
1 10 50 100 500 1000 5000 10000 |
.98000 .88200 .82320 .76440 .68600 .58800 .49000 .39200 |
Extended Price
0.98 8.82 41.16 76.44 343.00 588.00 2450.00 3920.00 |
| Manufacturer Part Number | T73XX203KT20 | |||
| Description | POT 20K OHM 1/4" SQ CERM ST | |||
| Quantity Available | 896 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T73XX203KT20 |
| Vendor | Vishay/Sfernice |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 20.0K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.260" L x 0.185" W x 0.276" H (6.60mm x 4.70mm x 7.00mm) |
| Packaging | Tube |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T73XX203KT20 T73XX203KT20 T73XX 20K ND T73XX20KND T73XX-20K |
T73XX203KT20 Specification Sheet
POT 20K OHM 1/4" SQ CERM ST - T73XX203KT20 (T73XX-20K-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 20K OHM 1/4" SQ CERM ST - T73XX203KT20
Order 'pot 20k ohm 1/4" sq cerm st - T73XX203KT20' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T73XX-20K-ND.
POT 2.0K OHM 1/4" SQ CERM ST - T73XX202KT20
Order 'pot 2.0k ohm 1/4" sq cerm st - T73XX202KT20' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T73XX-2.0K-ND.
POT 2.0K OHM 1/4" SQ CERM ST - T73YE202KT20
Order 'pot 2.0k ohm 1/4" sq cerm st - T73YE202KT20' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T73YE-2.0K-ND.
POT 20K OHM 1/4" SQ CERM ST - T73YE203KT20
Order 'pot 20k ohm 1/4" sq cerm st - T73YE203KT20' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T73YE-20K-ND.
POT 2.0K OHM 1/4" SQ CERM ST - T73YP202KT20
Order 'pot 2.0k ohm 1/4" sq cerm st - T73YP202KT20' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T73YP-2.0K-ND.
POT 20K OHM 1/4" SQ CERM ST - T73YP203KT20
Order 'pot 20k ohm 1/4" sq cerm st - T73YP203KT20' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T73YP-20K-ND.
2.0K OHM 1/4 SQ CERM ST SL POT - 3323P-1-202
Order '2.0k ohm 1/4 sq cerm st sl pot - 3323P-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-202-ND.
20K OHM 1/4 SQ CERM ST SL POT - 3323P-1-203
Order '20k ohm 1/4 sq cerm st sl pot - 3323P-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-203-ND.
2.0K OHM 1/4 SQ CERM ST SL POT - 3323S-1-202
Order '2.0k ohm 1/4 sq cerm st sl pot - 3323S-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323S-202-ND.
20K OHM 1/4 SQ CERM ST SL POT - 3323S-1-203
Order '20k ohm 1/4 sq cerm st sl pot - 3323S-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323S-203-ND.
2.0K OHM 1/4 SQ CERM ST SL POT - 3323W-1-202
Order '2.0k ohm 1/4 sq cerm st sl pot - 3323W-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323W-202-ND.
20K OHM 1/4 SQ CERM ST SL POT - 3323W-1-203
Order '20k ohm 1/4 sq cerm st sl pot - 3323W-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323W-203-ND.
2.0K OHM 1/4 SQ CERM ST SL POT - 3323X-1-202
Order '2.0k ohm 1/4 sq cerm st sl pot - 3323X-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323X-202-ND.
20K OHM 1/4 SQ CERM ST SL POT - 3323X-1-203
Order '20k ohm 1/4 sq cerm st sl pot - 3323X-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323X-203-ND.
POT 2.0K OHM 1/4" SQ CERM SL ST - 3362H-1-202LF
Order 'pot 2.0k ohm 1/4" sq cerm sl st - 3362H-1-202LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-202LF-ND.
Send this link via E-Mail
Help With This Screen