POT 200K OHM 1/4" SQ CERM ST - T73XX204KT20 - Potentiometers, Variable Resistors
| Digi-Key Part Number | T73XX-200K-ND |
1 10 50 100 500 1000 5000 10000 |
.98000 .88200 .82320 .76440 .68600 .58800 .49000 .39200 |
Extended Price
0.98 8.82 41.16 76.44 343.00 588.00 2450.00 3920.00 |
| Manufacturer Part Number | T73XX204KT20 | |||
| Description | POT 200K OHM 1/4" SQ CERM ST | |||
| Quantity Available | 972 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T73XX204KT20 |
| Vendor | Sfernice/Vishay |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 200.00 kOhms [Typ] |
| Resistance Tolerance | ±10% |
| Power | 500.00 mW [Max] |
| Packaging | Tube |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 1721 [Nom] |
| Other Names |
T73XX204KT20 T73XX204KT20 T73XX 200K ND T73XX200KND T73XX-200K |
T73XX204KT20 Specification Sheet
POT 200K OHM 1/4" SQ CERM ST - T73XX204KT20 (T73XX-200K-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 200K OHM 1/4" SQ CERM ST - T73XX204KT20
Order 'pot 200k ohm 1/4" sq cerm st - T73XX204KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T73XX-200K-ND.
POT 200K OHM 1/4" SQ CERM ST - T73YP204KT20
Order 'pot 200k ohm 1/4" sq cerm st - T73YP204KT20' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T73YP-200K-ND.
200K OHM 1/4 SQ CERM ST SL POT - 3323P-1-204
Order '200k ohm 1/4 sq cerm st sl pot - 3323P-1-204' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-204-ND.
200K OHM 1/4 SQ CERM ST SL POT - 3323W-1-204
Order '200k ohm 1/4 sq cerm st sl pot - 3323W-1-204' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323W-204-ND.
200K OHM 1/4 SQ CERM ST SL POT - 3323X-1-204
Order '200k ohm 1/4 sq cerm st sl pot - 3323X-1-204' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323X-204-ND.
POT 200K OHM 1/4" SQ CERM SL ST - 3362H-1-204LF
Order 'pot 200k ohm 1/4" sq cerm sl st - 3362H-1-204LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-204LF-ND.
POT 200K OHM 1/4" SQ CERM SL ST - 3362H-1-204
Order 'pot 200k ohm 1/4" sq cerm sl st - 3362H-1-204' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-204-ND.
POT 200K OHM 1/4" SQ CERM SL ST - 3362M-1-204LF
Order 'pot 200k ohm 1/4" sq cerm sl st - 3362M-1-204LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-204LF-ND.
POT 200K OHM 1/4" SQ CERM SL ST - 3362M-1-204
Order 'pot 200k ohm 1/4" sq cerm sl st - 3362M-1-204' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-204-ND.
POT 200K OHM 1/4" SQ CERM SL ST - 3362P-1-204LF
Order 'pot 200k ohm 1/4" sq cerm sl st - 3362P-1-204LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-204LF-ND.
POT 200K OHM 1/4" SQ CERM SL ST - 3362P-1-204
Order 'pot 200k ohm 1/4" sq cerm sl st - 3362P-1-204' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-204-ND.
POT 200K OHM 1/4" SQ CERM SL ST - 3362R-1-204LF
Order 'pot 200k ohm 1/4" sq cerm sl st - 3362R-1-204LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362R-204LF-ND.
POT 200K OHM 1/4" SQ CERM SL ST - 3362R-1-204
Order 'pot 200k ohm 1/4" sq cerm sl st - 3362R-1-204' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362R-204-ND.
POT 200K OHM 1/4" SQ CERM SL ST - 3362U-1-204LF
Order 'pot 200k ohm 1/4" sq cerm sl st - 3362U-1-204LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362U-204LF-ND.
POT 200K OHM 1/4" SQ CERM SL ST - 3362U-1-204
Order 'pot 200k ohm 1/4" sq cerm sl st - 3362U-1-204' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362U-204-ND.
Send this link via E-Mail
Help With This Screen