POT 1.0K OHM 1/4" SQ CERM ST - T73XX102KT20
| Digi-Key Part Number | T73XX-1.0K-ND |
1 10 50 100 500 1000 5000 10000 |
.98000 .88200 .82320 .76440 .68600 .58800 .49000 .39200 |
Extended Price
0.98 8.82 41.16 76.44 343.00 588.00 2450.00 3920.00 |
| Manufacturer Part Number | T73XX102KT20 | |||
| Description | POT 1.0K OHM 1/4" SQ CERM ST | |||
| Quantity Available | 841 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T73XX102KT20 |
| Vendor | Sfernice/Vishay |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 1.00 kOhms [Typ] |
| Resistance Tolerance | ±10% |
| Power | 500.00 mW [Max] |
| Packaging | Tube |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 1721 [Nom] |
| Other Names |
T73XX102KT20 T73XX102KT20 T73XX 1 0K ND T73XX10KND T73XX-1.0K |
T73XX102KT20 Specification Sheet
POT 1.0K OHM 1/4" SQ CERM ST - T73XX102KT20 (T73XX-1.0K-ND)
Related parts:POT 1.0K OHM 1/4" SQ CERM ST - T73XX102KT20
Order 'pot 1.0k ohm 1/4" sq cerm st - T73XX102KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T73XX-1.0K-ND.
POT 2M OHM 1/4" SQ CERM ST SEAL - 3362P-1-205
Order 'pot 2m ohm 1/4" sq cerm st seal - 3362P-1-205' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-1-205-ND.
POT 2.5K OHM 1/4" SQ CERM ST SL - 3362W-1-252
Order 'pot 2.5k ohm 1/4" sq cerm st sl - 3362W-1-252' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362W-1-252-ND.
100 OHM 1/4 SQ CERM ST SL POT - 3323P-1-101
Order '100 ohm 1/4 sq cerm st sl pot - 3323P-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-101-ND.
1.0K OHM 1/4 SQ CERM ST SL POT - 3323P-1-102
Order '1.0k ohm 1/4 sq cerm st sl pot - 3323P-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-102-ND.
10K OHM 1/4 SQ CERM ST SL POT - 3323P-1-103
Order '10k ohm 1/4 sq cerm st sl pot - 3323P-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-103-ND.
100K OHM 1/4 SQ CERM ST SL POT - 3323P-1-104
Order '100k ohm 1/4 sq cerm st sl pot - 3323P-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-104-ND.
1.0M OHM 1/4 SQ CERM ST SL POT - 3323P-1-105
Order '1.0m ohm 1/4 sq cerm st sl pot - 3323P-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-105-ND.
200 OHM 1/4 SQ CERM ST SL POT - 3323P-1-201
Order '200 ohm 1/4 sq cerm st sl pot - 3323P-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-201-ND.
2.0K OHM 1/4 SQ CERM ST SL POT - 3323P-1-202
Order '2.0k ohm 1/4 sq cerm st sl pot - 3323P-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-202-ND.
20K OHM 1/4 SQ CERM ST SL POT - 3323P-1-203
Order '20k ohm 1/4 sq cerm st sl pot - 3323P-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-203-ND.
200K OHM 1/4 SQ CERM ST SL POT - 3323P-1-204
Order '200k ohm 1/4 sq cerm st sl pot - 3323P-1-204' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-204-ND.
500 OHM 1/4 SQ CERM ST SL POT - 3323P-1-501
Order '500 ohm 1/4 sq cerm st sl pot - 3323P-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-501-ND.
5.0K OHM 1/4/ SQ CERM ST SL POT - 3323P-1-502
Order '5.0k ohm 1/4/ sq cerm st sl pot - 3323P-1-502' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-502-ND.
50K OHM 1/4 SQ CERM ST SL POT - 3323P-1-503
Order '50k ohm 1/4 sq cerm st sl pot - 3323P-1-503' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3323P-503-ND.
Send this link via E-Mail
Help With This Screen