POT 50K OHM 1/4" SQ CERM MT - T63XB503KT20
| Digi-Key Part Number | T63XB-50K-ND |
1 10 50 100 500 1000 5000 10000 |
3.34000 3.04000 2.88800 2.66000 2.47000 2.28000 1.90000 1.52000 |
Extended Price
3.34 30.40 144.40 266.00 1235.00 2280.00 9500.00 15200.00 |
| Manufacturer Part Number | T63XB503KT20 | |||
| Description | POT 50K OHM 1/4" SQ CERM MT | |||
| Quantity Available | 417 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T63XB503KT20 |
| Vendor | Sfernice/Vishay |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 50.00 kOhms [Typ] |
| Resistance Tolerance | ±10% |
| Power | 250.00 mW [Max] |
| Rotation | 13.0 rev [Nom] |
| Packaging | Tube |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 1720 [Nom] |
| Other Names |
T63XB503KT20 T63XB503KT20 T63XB 50K ND T63XB50KND T63XB-50K |
T63XB503KT20 Specification Sheet
POT 50K OHM 1/4" SQ CERM MT - T63XB503KT20 (T63XB-50K-ND)
Related parts:POT 50K OHM 1/4" SQ CERM MT - T63XB503KT20
Order 'pot 50k ohm 1/4" sq cerm mt - T63XB503KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T63XB-50K-ND.
POT 5.0K OHM 1/4" SQ CERM MT - T63XB502KT20
Order 'pot 5.0k ohm 1/4" sq cerm mt - T63XB502KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T63XB-5.0K-ND.
POT 5.0K OHM 1/4" SQ CERM MT - T63YB502KT20
Order 'pot 5.0k ohm 1/4" sq cerm mt - T63YB502KT20' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T63YB-5.0K-ND.
POT 50K OHM 1/4" SQ CERM MT - T63YB503KT20
Order 'pot 50k ohm 1/4" sq cerm mt - T63YB503KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T63YB-50K-ND.
POT 5.0K OHM 1/4" SQ CERM SMT MT - TS63Y502KR10
Order 'pot 5.0k ohm 1/4" sq cerm smt mt - TS63Y502KR10' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number TS63Y-5.0KCT-ND.
POT 5.0K OHM 1/4" SQ CERM SMT MT - TS63Y502KR10
Order 'pot 5.0k ohm 1/4" sq cerm smt mt - TS63Y502KR10' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number TS63Y-5.0KDKR-ND.
POT 5.0K OHM 1/4" SQ CERM SMT MT - TS63Y502KR10
Order 'pot 5.0k ohm 1/4" sq cerm smt mt - TS63Y502KR10' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number TS63Y-5.0KTR-ND.
POT 50K OHM 1/4" SQ CERM SMT MT - TS63Y503KR10
Order 'pot 50k ohm 1/4" sq cerm smt mt - TS63Y503KR10' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number TS63Y-50KCT-ND.
POT 50K OHM 1/4" SQ CERM SMT MT - TS63Y503KR10
Order 'pot 50k ohm 1/4" sq cerm smt mt - TS63Y503KR10' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number TS63Y-50KDKR-ND.
POT 50K OHM 1/4" SQ CERM SMT MT - TS63Y503KR10
Order 'pot 50k ohm 1/4" sq cerm smt mt - TS63Y503KR10' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number TS63Y-50KTR-ND.
POT 5.0K OHM 1/4" SQ CERM SL MT - 3262P-1-502LF
Order 'pot 5.0k ohm 1/4" sq cerm sl mt - 3262P-1-502LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-502LF-ND.
POT 5.0K OHM 1/4" SQ CERM SL MT - 3262P-1-502
Order 'pot 5.0k ohm 1/4" sq cerm sl mt - 3262P-1-502' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-502-ND.
POT 50K OHM 1/4" SQ CERM SL MT - 3262P-1-503LF
Order 'pot 50k ohm 1/4" sq cerm sl mt - 3262P-1-503LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-503LF-ND.
POT 50K OHM 1/4" SQ CERM SL MT - 3262P-1-503
Order 'pot 50k ohm 1/4" sq cerm sl mt - 3262P-1-503' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-503-ND.
POT 5.0K OHM 1/4" SQ CERM SL MT - 3262W-1-502LF
Order 'pot 5.0k ohm 1/4" sq cerm sl mt - 3262W-1-502LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262W-502LF-ND.
Send this link via E-Mail
Help With This Screen