POT 500 OHM 1/4" SQ CERM MT - T63XB501KT20 - Potentiometers, Variable Resistors
| Digi-Key Part Number | T63XB-500-ND |
1 10 50 100 500 1000 5000 10000 |
3.34000 3.04000 2.88800 2.66000 2.47000 2.28000 1.90000 1.52000 |
Extended Price
3.34 30.40 144.40 266.00 1235.00 2280.00 9500.00 15200.00 |
| Manufacturer Part Number | T63XB501KT20 | |||
| Description | POT 500 OHM 1/4" SQ CERM MT | |||
| Quantity Available | 380 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T63XB501KT20 |
| Vendor | Vishay/Sfernice |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 500 |
| Power (Watts) | 0.25W, 1/4W |
| Number of Turns | 13 |
| Package / Case | Square - 0.268" L x 0.197" W x 0.268" H (6.80mm x 5.00mm x 6.80mm) |
| Packaging | Tube |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T63XB501KT20 T63XB501KT20 T63XB 500 ND T63XB500ND T63XB-500 |
T63XB501KT20 Specification Sheet
POT 500 OHM 1/4" SQ CERM MT - T63XB501KT20 (T63XB-500-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 500 OHM 1/4" SQ CERM MT - T63XB501KT20
Order 'pot 500 ohm 1/4" sq cerm mt - T63XB501KT20' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T63XB-500-ND.
POT 500 OHM 1/4" SQ CERM SMT MT - TS63Y501KR10
Order 'pot 500 ohm 1/4" sq cerm smt mt - TS63Y501KR10' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number TS63Y-500CT-ND.
POT 500 OHM 1/4" SQ CERM SMT MT - TS63Y501KR10
Order 'pot 500 ohm 1/4" sq cerm smt mt - TS63Y501KR10' online from Digi-Key. Manufactured by Vishay/Sfernice (VA). Digi-Key part number TS63Y-500DKR-ND.
POT 500 OHM 1/4" SQ CERM SMT MT - TS63Y501KR10
Order 'pot 500 ohm 1/4" sq cerm smt mt - TS63Y501KR10' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number TS63Y-500TR-ND.
POT 500 OHM 1/4" SQ CERM SL MT - 3262P-1-501LF
Order 'pot 500 ohm 1/4" sq cerm sl mt - 3262P-1-501LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-501LF-ND.
POT 500 OHM 1/4" SQ CERM SL MT - 3262P-1-501
Order 'pot 500 ohm 1/4" sq cerm sl mt - 3262P-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-501-ND.
POT 500 OHM 1/4" SQ CERM SL MT - 3262W-1-501LF
Order 'pot 500 ohm 1/4" sq cerm sl mt - 3262W-1-501LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262W-501LF-ND.
POT 500 OHM 1/4" SQ CERM SL MT - 3262W-1-501
Order 'pot 500 ohm 1/4" sq cerm sl mt - 3262W-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262W-501-ND.
POT 500 OHM 1/4" SQ CERM SL MT - 3262X-1-501LF
Order 'pot 500 ohm 1/4" sq cerm sl mt - 3262X-1-501LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262X-501LF-ND.
POT 500 OHM 1/4" SQ CERM SL MT - 3262X-1-501
Order 'pot 500 ohm 1/4" sq cerm sl mt - 3262X-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262X-501-ND.
POT 500 OHM 1/4" SQ CERM SL MT - 3266W-1-501LF
Order 'pot 500 ohm 1/4" sq cerm sl mt - 3266W-1-501LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3266W-501LF-ND.
POT 500 OHM 1/4" SQ CERM SL MT - 3266W-1-501
Order 'pot 500 ohm 1/4" sq cerm sl mt - 3266W-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3266W-501-ND.
POT 500 OHM 1/4" SQ CERM SL MT - 3266X-1-501LF
Order 'pot 500 ohm 1/4" sq cerm sl mt - 3266X-1-501LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3266X-501LF-ND.
POT 500 OHM 1/4" SQ CERM SL MT - 3266X-1-501
Order 'pot 500 ohm 1/4" sq cerm sl mt - 3266X-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3266X-501-ND.
POT 1.0K OHM 1/4" SQ CERM MT - T63XB102KT20
Order 'pot 1.0k ohm 1/4" sq cerm mt - T63XB102KT20' online from Digi-Key. Manufactured by Vishay/Sfernice. Digi-Key part number T63XB-1.0K-ND.
Send this link via E-Mail
Help With This Screen