POT 1.0K OHM 1/4" SQ CERM MT - T63XB102KT20
| Digi-Key Part Number | T63XB-1.0K-ND |
1 10 50 100 500 1000 5000 10000 |
3.34000 3.04000 2.88800 2.66000 2.47000 2.28000 1.90000 1.52000 |
Extended Price
3.34 30.40 144.40 266.00 1235.00 2280.00 9500.00 15200.00 |
| Manufacturer Part Number | T63XB102KT20 | |||
| Description | POT 1.0K OHM 1/4" SQ CERM MT | |||
| Quantity Available | 365 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T63XB102KT20 |
| Vendor | Sfernice/Vishay |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 1.00 kOhms [Typ] |
| Resistance Tolerance | ±10% |
| Power | 250.00 mW [Max] |
| Rotation | 13.0 rev [Nom] |
| Packaging | Tube |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 1720 [Nom] |
| Other Names |
T63XB102KT20 T63XB102KT20 T63XB 1 0K ND T63XB10KND T63XB-1.0K |
T63XB102KT20 Specification Sheet
POT 1.0K OHM 1/4" SQ CERM MT - T63XB102KT20 (T63XB-1.0K-ND)
Related parts:POT 1.0K OHM 1/4" SQ CERM MT - T63XB102KT20
Order 'pot 1.0k ohm 1/4" sq cerm mt - T63XB102KT20' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T63XB-1.0K-ND.
POT 10K OHM 1/4" SQ CERM MT SEAL - 3266Y-1-103
Order 'pot 10k ohm 1/4" sq cerm mt seal - 3266Y-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3266Y-1-103-ND.
POT 10 OHM 1/4" SQ CERM SL MT - 3262P-1-100LF
Order 'pot 10 ohm 1/4" sq cerm sl mt - 3262P-1-100LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-100LF-ND.
POT 10 OHM 1/4" SQ CERM SL MT - 3262P-1-100
Order 'pot 10 ohm 1/4" sq cerm sl mt - 3262P-1-100' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-100-ND.
POT 100 OHM 1/4" SQ CERM SL MT - 3262P-1-101LF
Order 'pot 100 ohm 1/4" sq cerm sl mt - 3262P-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-101LF-ND.
POT 100 OHM 1/4" SQ CERM SL MT - 3262P-1-101
Order 'pot 100 ohm 1/4" sq cerm sl mt - 3262P-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-101-ND.
POT 1.0K OHM 1/4" SQ CERM SL MT - 3262P-1-102LF
Order 'pot 1.0k ohm 1/4" sq cerm sl mt - 3262P-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-102LF-ND.
POT 1.0K OHM 1/4" SQ CERM SL MT - 3262P-1-102
Order 'pot 1.0k ohm 1/4" sq cerm sl mt - 3262P-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-102-ND.
POT 10K OHM 1/4" SQ CERM SL MT - 3262P-1-103LF
Order 'pot 10k ohm 1/4" sq cerm sl mt - 3262P-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-103LF-ND.
POT 10K OHM 1/4" SQ CERM SL MT - 3262P-1-103
Order 'pot 10k ohm 1/4" sq cerm sl mt - 3262P-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-103-ND.
POT 100K OHM 1/4" SQ CERM SL MT - 3262P-1-104LF
Order 'pot 100k ohm 1/4" sq cerm sl mt - 3262P-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-104LF-ND.
POT 100K OHM 1/4" SQ CERM SL MT - 3262P-1-104
Order 'pot 100k ohm 1/4" sq cerm sl mt - 3262P-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-104-ND.
POT 1.0M OHM 1/4" SQ CERM SL MT - 3262P-1-105LF
Order 'pot 1.0m ohm 1/4" sq cerm sl mt - 3262P-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-105LF-ND.
POT 1.0M OHM 1/4" SQ CERM SL MT - 3262P-1-105
Order 'pot 1.0m ohm 1/4" sq cerm sl mt - 3262P-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-105-ND.
POT 20 OHM 1/4" SQ CERM SL MT - 3262P-1-200LF
Order 'pot 20 ohm 1/4" sq cerm sl mt - 3262P-1-200LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3262P-200LF-ND.
Send this link via E-Mail
Help With This Screen