POT 1.0K OHM 3/4" RECT CERM MT - T18102KT10
| Digi-Key Part Number | T18-1.0K-ND |
1 10 50 100 500 1000 5000 10000 |
1.62000 1.58400 1.48500 1.32000 1.15500 .99000 .82500 .66000 |
Extended Price
1.62 15.84 74.25 132.00 577.50 990.00 4125.00 6600.00 |
| Manufacturer Part Number | T18102KT10 | |||
| Description | POT 1.0K OHM 3/4" RECT CERM MT | |||
| Quantity Available | 6223 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T18102KT10 |
| Vendor | Sfernice/Vishay |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 1.00 kOhms [Typ] |
| Resistance Tolerance | ±10% |
| Power | 500.00 mW [Max] |
| Rotation | 15.0 rev [Nom] |
| Packaging | Tube |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 1720 [Nom] |
| Other Names |
T18102KT10 T18102KT10 T18 1 0K ND T1810KND T18-1.0K |
T18102KT10 Specification Sheet
POT 1.0K OHM 3/4" RECT CERM MT - T18102KT10 (T18-1.0K-ND)
Related parts:POT 1.0K OHM 3/4" RECT CERM MT - T18102KT10
Order 'pot 1.0k ohm 3/4" rect cerm mt - T18102KT10' online from Digi-Key. Manufactured by Sfernice/Vishay. Digi-Key part number T18-1.0K-ND.
POT 100 OHM 3/4" RECT CERM MT - 3006P-1-101LF
Order 'pot 100 ohm 3/4" rect cerm mt - 3006P-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-101LF-ND.
POT 100 OHM 3/4" RECT CERM MT - 3006P-1-101
Order 'pot 100 ohm 3/4" rect cerm mt - 3006P-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-101-ND.
POT 1.0K OHM 3/4" RECT CERM MT - 3006P-1-102LF
Order 'pot 1.0k ohm 3/4" rect cerm mt - 3006P-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-102LF-ND.
POT 1.0K OHM 3/4" RECT CERM MT - 3006P-1-102
Order 'pot 1.0k ohm 3/4" rect cerm mt - 3006P-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-102-ND.
POT 10K OHM 3/4" RECT CERM MT - 3006P-1-103LF
Order 'pot 10k ohm 3/4" rect cerm mt - 3006P-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-103LF-ND.
POT 10K OHM 3/4" RECT CERM MT - 3006P-1-103
Order 'pot 10k ohm 3/4" rect cerm mt - 3006P-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-103-ND.
POT 100K OHM 3/4" RECT CERM MT - 3006P-1-104LF
Order 'pot 100k ohm 3/4" rect cerm mt - 3006P-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-104LF-ND.
POT 100K OHM 3/4" RECT CERM MT - 3006P-1-104
Order 'pot 100k ohm 3/4" rect cerm mt - 3006P-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-104-ND.
POT 1.0M OHM 3/4" RECT CERM MT - 3006P-1-105LF
Order 'pot 1.0m ohm 3/4" rect cerm mt - 3006P-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-105LF-ND.
POT 1.0M OHM 3/4" RECT CERM MT - 3006P-1-105
Order 'pot 1.0m ohm 3/4" rect cerm mt - 3006P-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-105-ND.
POT 10 OHM 3/4" RECT CERM MT SL - 3006P-1-100
Order 'pot 10 ohm 3/4" rect cerm mt sl - 3006P-1-100' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-1-100-ND.
POT 1M OHM 3/4" RECT CERM MT SL - 3006P-1-105Z
Order 'pot 1m ohm 3/4" rect cerm mt sl - 3006P-1-105Z' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-1-105Z-ND.
POT 20 OHM 3/4" RECT CERM MT SL - 3006P-1-200
Order 'pot 20 ohm 3/4" rect cerm mt sl - 3006P-1-200' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-1-200-ND.
POT 50 OHM 3/4" RECT CERM MT SL - 3006P-1-500
Order 'pot 50 ohm 3/4" rect cerm mt sl - 3006P-1-500' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-1-500-ND.
Send this link via E-Mail
Help With This Screen