Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

JUMPER WIRE 0.1" LONG PKG OF 200 - 923345-01-C - Prototyping Products

Digi-Key Part Number 923345-01-ND
Price Break
1
Unit Price
11.52000
Extended Price
11.52
Manufacturer Part Number923345-01-C
DescriptionJUMPER WIRE 0.1" LONG PKG OF 200
Quantity Available 65
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information923345-01-C
Vendor3M
CategoryPrototyping Products
ColorNo Insulation
Length0.100" (2.54mm)
Quantity200
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 923345 01 C
92334501C
923345 01 ND
92334501ND
923345-01


Image of JUMPER WIRE 0.1" LONG PKG OF 200 - 923345-01-C

JUMPER WIRE 0.1" LONG PKG OF 200 - 923345-01-C (923345-01-ND) - Prototyping Products

Related parts Prototyping Products :
JUMPER WIRE 0.1" LONG PKG OF 200 - 923345-01-C
 Order 'jumper wire 0.1" long pkg of 200 - 923345-01-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-01-ND.
JUMPER WIRE 0.2" LONG PKG OF 200 - 923345-02-C
 Order 'jumper wire 0.2" long pkg of 200 - 923345-02-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-02-ND.
JUMPER WIRE 0.3" LONG PKG OF 200 - 923345-03-C
 Order 'jumper wire 0.3" long pkg of 200 - 923345-03-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-03-ND.
JUMPER WIRE 0.4" LONG PKG OF 200 - 923345-04-C
 Order 'jumper wire 0.4" long pkg of 200 - 923345-04-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-04-ND.
JUMPER WIRE 0.5" LONG PKG OF 200 - 923345-05-C
 Order 'jumper wire 0.5" long pkg of 200 - 923345-05-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-05-ND.
JUMPER WIRE 0.6" LONG PKG OF 150 - 923345-06-C
 Order 'jumper wire 0.6" long pkg of 150 - 923345-06-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-06-ND.
JUMPER WIRE 0.7" LONG PKG OF 150 - 923345-07-C
 Order 'jumper wire 0.7" long pkg of 150 - 923345-07-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-07-ND.
JUMPER WIRE 0.8" LONG PKG OF 150 - 923345-08-C
 Order 'jumper wire 0.8" long pkg of 150 - 923345-08-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-08-ND.
JUMPER WIRE 0.9" LONG PKG OF 150 - 923345-09-C
 Order 'jumper wire 0.9" long pkg of 150 - 923345-09-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-09-ND.
JUMPER WIRE 2.0" LONG PKG OF 100 - 923345-20-C
 Order 'jumper wire 2.0" long pkg of 100 - 923345-20-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-20-ND.
JUMPER WIRE 3.0" LONG PKG OF 75 - 923345-30-C
 Order 'jumper wire 3.0" long pkg of 75 - 923345-30-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-30-ND.
JUMPER WIRE 4.0" LONG PKG OF 75 - 923345-40-C
 Order 'jumper wire 4.0" long pkg of 75 - 923345-40-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-40-ND.
JUMPER WIRE 5.0" LONG PKG OF 75 - 923345-50-C
 Order 'jumper wire 5.0" long pkg of 75 - 923345-50-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-50-ND.
JUMPER WIRE 1.0" PKG OF 100 - 923345-10-C
 Order 'jumper wire 1.0" pkg of 100 - 923345-10-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-10-ND.
BREADBOARD JUMPER WIRE KIT 350PC - 923351-I
 Order 'breadboard jumper wire kit 350pc - 923351-I' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923351-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: JUMPER WDU 10 TO WDU 4 - 0304000000 Next: JUMPER WIRE 0.2" LONG PKG OF 200 - 923345-02-C