CAP WET TANT 390UF 10% 60V AXIAL - ST390-60T3KI
390µF Tantalum Capacitor Vishay/Sprague Axial 60V ST390-60T3KI
| Digi-Key Part Number | ST390-60T3KI-ND |
20 |
83.43000 |
Extended Price
1668.60 |
| Manufacturer Part Number | ST390-60T3KI | |||
| Description | CAP WET TANT 390UF 10% 60V AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 390µF Tantalum Capacitor Vishay/Sprague Axial 60V ST390-60T3KI
| Technical/Catalog Information | ST390-60T3KI |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 390µF |
| Voltage - Rated | 60V |
| Tolerance | ±10% |
| Features | Wet Tantalum |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 900.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Hermetically Sealed |
| Package / Case | Axial |
| Packaging | Tray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ST390 60T3KI ST39060T3KI |
ST390-60T3KI Specification Sheet
CAP WET TANT 390UF 10% 60V AXIAL - ST390-60T3KI (ST390-60T3KI-ND)
Related parts 390µF Tantalum Capacitor Vishay/Sprague Axial 60V ST390-60T3KICAP WET TANT 390UF 10% 60V AXIAL - ST390-60T3KI
Order 'cap wet tant 390uf 10% 60v axial - ST390-60T3KI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number ST390-60T3KI-ND.
CAP WET TANT 390UF 10% 60V AXIAL - 134D397X9060T6
Order 'cap wet tant 390uf 10% 60v axial - 134D397X9060T6' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 134D397X9060T6-ND.
CAP WET TANT 140UF 10% 60V AXIAL - 109D147X9060K2
Order 'cap wet tant 140uf 10% 60v axial - 109D147X9060K2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D147X9060K2-ND.
CAP WET TANT 140UF 10% 60V AXIAL - 109D147X9060T2
Order 'cap wet tant 140uf 10% 60v axial - 109D147X9060T2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D147X9060T2-ND.
CAP WET TANT 20UF 10% 60V AXIAL - 109D206X9060F2
Order 'cap wet tant 20uf 10% 60v axial - 109D206X9060F2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D206X9060F2-ND.
CAP WET TANT 220UF 10% 60V AXIAL - 109D227X9060T2
Order 'cap wet tant 220uf 10% 60v axial - 109D227X9060T2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D227X9060T2-ND.
CAP WET TANT 27UF 10% 60V AXIAL - 109D276X9060C2
Order 'cap wet tant 27uf 10% 60v axial - 109D276X9060C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D276X9060C2-ND.
CAP WET TANT 39UF 10% 60V AXIAL - 109D396X9060F2
Order 'cap wet tant 39uf 10% 60v axial - 109D396X9060F2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D396X9060F2-ND.
CAP WET TANT 4UF 10% 60V AXIAL - 109D405X9060C2
Order 'cap wet tant 4uf 10% 60v axial - 109D405X9060C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D405X9060C2-ND.
CAP WET TANT 50UF 10% 60V AXIAL - 109D506X9060T2
Order 'cap wet tant 50uf 10% 60v axial - 109D506X9060T2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D506X9060T2-ND.
CAP WET TANT 68UF 10% 60V AXIAL - 109D686X9060F2
Order 'cap wet tant 68uf 10% 60v axial - 109D686X9060F2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D686X9060F2-ND.
CAP WET TANT 68UF 10% 60V AXIAL - 109D686X9060T2
Order 'cap wet tant 68uf 10% 60v axial - 109D686X9060T2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D686X9060T2-ND.
CAP WET TANT 8.2UF 10% 60V AXIAL - 109D825X9060C2
Order 'cap wet tant 8.2uf 10% 60v axial - 109D825X9060C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D825X9060C2-ND.
CAP WET TANT 150UF 10% 60V AXIAL - 134D157X9060F6
Order 'cap wet tant 150uf 10% 60v axial - 134D157X9060F6' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 134D157X9060F6-ND.
CAP WET TANT 47UF 10% 60V AXIAL - 134D476X9060C6
Order 'cap wet tant 47uf 10% 60v axial - 134D476X9060C6' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 134D476X9060C6-ND.
Options for 390µF Tantalum Capacitor Vishay/Sprague Axial 60V ST390-60T3KI
Send this link via E-Mail
Help With This Screen
