CAP WET TANT 110UF 10% 25V AXIAL - ST1100-25L2KI
| Digi-Key Part Number | ST1100-25L2KI-ND |
25 |
70.69520 |
Extended Price
1767.38 |
| Manufacturer Part Number | ST1100-25L2KI | |||
| Description | CAP WET TANT 110UF 10% 25V AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ST1100-25L2KI |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 1100µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Series | SuperTan® ST |
| Package / Case | Axial |
| Packaging | Tray |
| Features | Wet Tantalum |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ST1100 25L2KI ST110025L2KI |
ST1100-25L2KI Specification Sheet
CAP WET TANT 110UF 10% 25V AXIAL - ST1100-25L2KI (ST1100-25L2KI-ND)
Related parts:CAP WET TANT 110UF 10% 25V AXIAL - ST1100-25L2KI
Order 'cap wet tant 110uf 10% 25v axial - ST1100-25L2KI' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number ST1100-25L2KI-ND.
CAP WET TANT 10UF 10% 25V AXIAL - 109D106X9025C2
Order 'cap wet tant 10uf 10% 25v axial - 109D106X9025C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D106X9025C2-ND.
CAP WET TANT 100UF 10% 25V AXIAL - 109D107X9025F2
Order 'cap wet tant 100uf 10% 25v axial - 109D107X9025F2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 109D107X9025F2-ND.
CAP WET TANT 100UF 10% 25V AXIAL - 109D107X9025T2
Order 'cap wet tant 100uf 10% 25v axial - 109D107X9025T2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 109D107X9025T2-ND.
CAP WET TANT 110UF 10% 75V AXIAL - 109D117X9075K2
Order 'cap wet tant 110uf 10% 75v axial - 109D117X9075K2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D117X9075K2-ND.
CAP WET TANT 110UF 10% 75V AXIAL - 109D117X9075T2
Order 'cap wet tant 110uf 10% 75v axial - 109D117X9075T2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D117X9075T2-ND.
CAP WET TANT 180UF 10% 25V AXIAL - 109D187X9025T2
Order 'cap wet tant 180uf 10% 25v axial - 109D187X9025T2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D187X9025T2-ND.
CAP WET TANT 22UF 10% 25V AXIAL - 109D226X9025C2
Order 'cap wet tant 22uf 10% 25v axial - 109D226X9025C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D226X9025C2-ND.
CAP WET TANT 350UF 10% 25V AXIAL - 109D357X9025K2
Order 'cap wet tant 350uf 10% 25v axial - 109D357X9025K2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D357X9025K2-ND.
CAP WET TANT 50UF 10% 25V AXIAL - 109D506X9025F2
Order 'cap wet tant 50uf 10% 25v axial - 109D506X9025F2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 109D506X9025F2-ND.
CAP WET TANT 68UF 10% 25V AXIAL - 109D686X9025C2
Order 'cap wet tant 68uf 10% 25v axial - 109D686X9025C2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D686X9025C2-ND.
CAP WET TANT 680UF 10% 25V AXIAL - 109D687X9025K2
Order 'cap wet tant 680uf 10% 25v axial - 109D687X9025K2' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D687X9025K2-ND.
CAP WET TANT 110UF 10% 75V AXIAL - 134D117X9075F6
Order 'cap wet tant 110uf 10% 75v axial - 134D117X9075F6' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 134D117X9075F6-ND.
CAP WET TANT 10UF 10% 25V AXIAL - 135D106X9025C2
Order 'cap wet tant 10uf 10% 25v axial - 135D106X9025C2' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D106X9025C2-ND.
CAP WET TANT 10UF 10% 25V AXIAL - 135D106X9025C6
Order 'cap wet tant 10uf 10% 25v axial - 135D106X9025C6' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 135D106X9025C6-ND.
Send this link via E-Mail
Help With This Screen