LED 3MM SHORT LENSE ORANGE DIFFU - SSL-LX3044SOD - Optoelectronics
| Digi-Key Part Number | SSL-LX3044SOD-ND |
1000 |
.20600 |
Extended Price
206.00 |
| Manufacturer Part Number | SSL-LX3044SOD | |||
| Description | LED 3MM SHORT LENSE ORANGE DIFFU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSL-LX3044SOD |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Color | Orange |
| Lens Style/Size | Round, 3mm, T-1 |
| Millicandela Rating | 100mcd |
| Voltage Rating | 2.0V |
| Package / Case | Radial |
| Packaging | Bulk |
| Wavelength | 610nm |
| Current - Test | 20mA |
| Viewing Angle | 60° |
| Lens Type | Diffused, Orange Tinted |
| Luminous Flux | - |
| Mounting Type | Through Hole |
| Other Names |
SSL LX3044SOD SSLLX3044SOD |
SSL-LX3044SOD Specification Sheet
LED 3MM SHORT LENSE ORANGE DIFFU - SSL-LX3044SOD (SSL-LX3044SOD-ND) - Optoelectronics
Related parts Optoelectronics :LED 3MM SHORT LENSE ORANGE DIFFU - SSL-LX3044SOD
Order 'led 3mm short lense orange diffu - SSL-LX3044SOD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3044SOD-ND.
LED 3MM SHORT LENS ORANGE CLR - SSL-LX3044SOC
Order 'led 3mm short lens orange clr - SSL-LX3044SOC' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1074-ND.
LED 3MM SHORT LENS GREEN DIFF - SSL-LX3034GD
Order 'led 3mm short lens green diff - SSL-LX3034GD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1056-ND.
LED 3MM SHORT LENS YELLOW DIFF - SSL-LX3034YD
Order 'led 3mm short lens yellow diff - SSL-LX3034YD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1057-ND.
LED 3MM SHORT LENS AMBER DIFF - SSL-LX3044AD
Order 'led 3mm short lens amber diff - SSL-LX3044AD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1058-ND.
LED 3MM SHORT LENS GREEN DIFF - SSL-LX3044GD
Order 'led 3mm short lens green diff - SSL-LX3044GD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1060-ND.
LED 3MM SHORT LENS GREEN TRANSP - SSL-LX3044GT
Order 'led 3mm short lens green transp - SSL-LX3044GT' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1063-ND.
LED 3MM SHORT LENS HIEFF REDDIFF - SSL-LX3044HD
Order 'led 3mm short lens hieff reddiff - SSL-LX3044HD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1064-ND.
LED 3MM SHORT LENS RED DIFFUSED - SSL-LX3044ID
Order 'led 3mm short lens red diffused - SSL-LX3044ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1066-ND.
LED 3MM SHORT LENS RED TRANSP - SSL-LX3044IT
Order 'led 3mm short lens red transp - SSL-LX3044IT' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1069-ND.
LED 3MM SHORT LENS GREEN DIFF - SSL-LX3044LGD
Order 'led 3mm short lens green diff - SSL-LX3044LGD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1070-ND.
LED 3MM SHORT LENS RED DIFFUSED - SSL-LX3044LID
Order 'led 3mm short lens red diffused - SSL-LX3044LID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1071-ND.
LED 3MM SHORT LENS YELLOW DIFF - SSL-LX3044LYD
Order 'led 3mm short lens yellow diff - SSL-LX3044LYD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1072-ND.
LED 3MM SHORT LENS YELLOW CLEAR - SSL-LX3044YC
Order 'led 3mm short lens yellow clear - SSL-LX3044YC' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1077-ND.
LED 3MM SHORT LENS YELLOW DIFF - SSL-LX3044YD
Order 'led 3mm short lens yellow diff - SSL-LX3044YD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1078-ND.
Send this link via E-Mail
Help With This Screen