BATTERY LITHIUM COIN 3V 24MM - BR2405
| Digi-Key Part Number | P040-ND |
1 10 200 800 1600 4000 |
7.75000 6.97500 6.20000 4.65000 4.12300 3.95250 |
Extended Price
7.75 69.75 1240.00 3720.00 6596.80 15810.00 |
| Manufacturer Part Number | BR2405 | |||
| Description | BATTERY LITHIUM COIN 3V 24MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | BR2405 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Type | Lithium |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
BR2405 BR2405 P040 ND P040ND P040 |
BATTERY LITHIUM COIN 3V 24MM - BR2405 (P040-ND)
Related parts:BATTERY LITHIUM COIN 3V 24MM - BR2405
Order 'battery lithium coin 3v 24mm - BR2405' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P040-ND.
BATTERY LITHIUM COIN 3V 24MM - CR2412/BE
Order 'battery lithium coin 3v 24mm - CR2412/BE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P042-ND.
BATTERY LITHIUM COIN STD 3V 24MM - CR2477
Order 'battery lithium coin std 3v 24mm - CR2477' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P120-ND.
BATTERY LITHIUM COIN 3V 10MM - CR1025
Order 'battery lithium coin 3v 10mm - CR1025' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P031-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1216
Order 'battery lithium coin 3v 12.5mm - CR1216' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P032-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1220
Order 'battery lithium coin 3v 12.5mm - CR1220' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P033-ND.
BATTERY LITHIUM COIN 3V 16MM - CR1616
Order 'battery lithium coin 3v 16mm - CR1616' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P034-ND.
BATTERY LITHIUM COIN 3V 16MM - CR1620
Order 'battery lithium coin 3v 16mm - CR1620' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P035-ND.
BATTERY LITHIUM COIN 3V 16MM - CR1632
Order 'battery lithium coin 3v 16mm - CR1632' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P036-ND.
BATTERY LITHIUM COIN 3V 20MM - CR2012
Order 'battery lithium coin 3v 20mm - CR2012' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P037-ND.
BATTERY LITHIUM COIN 3V 23MM - CR2320
Order 'battery lithium coin 3v 23mm - CR2320' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P038-ND.
BATTERY LITHIUM COIN 3V 20MM - BR2005
Order 'battery lithium coin 3v 20mm - BR2005' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P039-ND.
BATTERY LITHIUM COIN 3V 16MM - CR1612/BE
Order 'battery lithium coin 3v 16mm - CR1612/BE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P041-ND.
BATTERY LITHIUM 3V 24MM W/PCTERM - CR2477-1HF
Order 'battery lithium 3v 24mm w/pcterm - CR2477-1HF' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P126-ND.
BATTERY LITHIUM COIN 3V 12.5MM - BR1216
Order 'battery lithium coin 3v 12.5mm - BR1216' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P182-ND.
Send this link via E-Mail
Help With This Screen