IC SAMPLE RATE CONV 2CH 48-TQFP - SRC4382IPFBRG4
| Digi-Key Part Number | SRC4382IPFBRG4-ND |
1000 |
9.26250 |
Extended Price
9262.50 |
| Manufacturer Part Number | SRC4382IPFBRG4 | |||
| Description | IC SAMPLE RATE CONV 2CH 48-TQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SRC4382IPFBRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 48-TQFP |
| Type | Sample Rate Converter |
| Packaging | Tape & Reel (TR) |
| Applications | Interfaces, Recorders, Routers |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SRC4382IPFBRG4 SRC4382IPFBRG4 |
SRC4382IPFBRG4 Specification Sheet
IC SAMPLE RATE CONV 2CH 48-TQFP - SRC4382IPFBRG4 (SRC4382IPFBRG4-ND)
Related parts:IC SAMPLE RATE CONV 2CH 48-TQFP - SRC4382IPFBRG4
Order 'ic sample rate conv 2ch 48-tqfp - SRC4382IPFBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SRC4382IPFBRG4-ND.
IC SAMPLE RATE CONV 2CH 48-TQFP - SRC4392IPFBR
Order 'ic sample rate conv 2ch 48-tqfp - SRC4392IPFBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19740-1-ND.
IC SAMPLE RATE CONV 2CH 48-TQFP - SRC4392IPFBR
Order 'ic sample rate conv 2ch 48-tqfp - SRC4392IPFBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19740-2-ND.
IC SAMPLE RATE CONV 2CH 48-TQFP - SRC4392IPFBR
Order 'ic sample rate conv 2ch 48-tqfp - SRC4392IPFBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19740-6-ND.
IC SAMPLE RATE CONV 2CH 48-TQFP - SRC4382IPFBT
Order 'ic sample rate conv 2ch 48-tqfp - SRC4382IPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19783-1-ND.
IC SAMPLE RATE CONV 2CH 48-TQFP - SRC4382IPFBT
Order 'ic sample rate conv 2ch 48-tqfp - SRC4382IPFBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19783-2-ND.
IC SAMPLE RATE CONV 2CH 48-TQFP - SRC4382IPFBT
Order 'ic sample rate conv 2ch 48-tqfp - SRC4382IPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19783-6-ND.
IC SAMPLE RATE CONV 2CH 48-TQFP - SRC4392IPFBRG4
Order 'ic sample rate conv 2ch 48-tqfp - SRC4392IPFBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SRC4392IPFBRG4-ND.
IC SAMPLE RATE CONV 2CH 48-TQFP - SRC4382IPFB
Order 'ic sample rate conv 2ch 48-tqfp - SRC4382IPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SRC4382IPFB-ND.
IC SAMPLE RATE CONV 2CH 48-TQFP - SRC4382IPFBG4
Order 'ic sample rate conv 2ch 48-tqfp - SRC4382IPFBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SRC4382IPFBG4-ND.
IC SAMPLE RATE CONV 2CH 48-TQFP - SRC4392IPFB
Order 'ic sample rate conv 2ch 48-tqfp - SRC4392IPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SRC4392IPFB-ND.
IC SAMPLE RATE CONV 2CH 48-TQFP - SRC4392IPFBG4
Order 'ic sample rate conv 2ch 48-tqfp - SRC4392IPFBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SRC4392IPFBG4-ND.
IC SAMPLE RATE CONV 4CH 64-TQFP - SRC4184IPAG
Order 'ic sample rate conv 4ch 64-tqfp - SRC4184IPAG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17309-ND.
IC SAMPLE RATE CONV 4CH 64-TQFP - SRC4194IPAG
Order 'ic sample rate conv 4ch 64-tqfp - SRC4194IPAG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17310-ND.
IC SAMPLE RATE CONV 4CH 64-TQFP - SRC4184IPAGR
Order 'ic sample rate conv 4ch 64-tqfp - SRC4184IPAGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SRC4184IPAGR-ND.
Send this link via E-Mail
Help With This Screen