IC SAMPLE RATE CONV 4CH 64-TQFP - SRC4194IPAGTG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SRC4194IPAGTG4-ND |
250 |
15.93752 |
Extended Price
3984.38 |
| Manufacturer Part Number | SRC4194IPAGTG4 | |||
| Description | IC SAMPLE RATE CONV 4CH 64-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SRC4194IPAGTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 64-TQFP |
| Type | Sample Rate Converter |
| Packaging | Tape & Reel (TR) |
| Applications | Broadcast, Consoles, Receivers |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SRC4194IPAGTG4 SRC4194IPAGTG4 |
SRC4194IPAGTG4 Specification Sheet
IC SAMPLE RATE CONV 4CH 64-TQFP - SRC4194IPAGTG4 (SRC4194IPAGTG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC SAMPLE RATE CONV 4CH 64-TQFP - SRC4194IPAGTG4
Order 'ic sample rate conv 4ch 64-tqfp - SRC4194IPAGTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SRC4194IPAGTG4-ND.
IC SAMPLE RATE CONV 4CH 64-TQFP - SRC4184IPAG
Order 'ic sample rate conv 4ch 64-tqfp - SRC4184IPAG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17309-ND.
IC SAMPLE RATE CONV 4CH 64-TQFP - SRC4194IPAG
Order 'ic sample rate conv 4ch 64-tqfp - SRC4194IPAG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17310-ND.
IC SAMPLE RATE CONV 4CH 64-TQFP - SRC4184IPAGR
Order 'ic sample rate conv 4ch 64-tqfp - SRC4184IPAGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SRC4184IPAGR-ND.
IC SAMPLE RATE CONV 4CH 64-TQFP - SRC4184IPAGRG4
Order 'ic sample rate conv 4ch 64-tqfp - SRC4184IPAGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SRC4184IPAGRG4-ND.
IC SAMPLE RATE CONV 4CH 64-TQFP - SRC4184IPAGT
Order 'ic sample rate conv 4ch 64-tqfp - SRC4184IPAGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SRC4184IPAGT-ND.
IC SAMPLE RATE CONV 4CH 64-TQFP - SRC4184IPAGTG4
Order 'ic sample rate conv 4ch 64-tqfp - SRC4184IPAGTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SRC4184IPAGTG4-ND.
IC SAMPLE RATE CONV 4CH 64-TQFP - SRC4194IPAGR
Order 'ic sample rate conv 4ch 64-tqfp - SRC4194IPAGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SRC4194IPAGR-ND.
IC SAMPLE RATE CONV 4CH 64-TQFP - SRC4194IPAGRG4
Order 'ic sample rate conv 4ch 64-tqfp - SRC4194IPAGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SRC4194IPAGRG4-ND.
IC SAMPLE RATE CONV 4CH 64-TQFP - SRC4194IPAGT
Order 'ic sample rate conv 4ch 64-tqfp - SRC4194IPAGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SRC4194IPAGT-ND.
IC SAMPLE RATE CONV 4CH 64-TQFP - SRC4184IPAGG4
Order 'ic sample rate conv 4ch 64-tqfp - SRC4184IPAGG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SRC4184IPAGG4-ND.
IC SAMPLE RATE CONV 4CH 64-TQFP - SRC4194IPAGG4
Order 'ic sample rate conv 4ch 64-tqfp - SRC4194IPAGG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SRC4194IPAGG4-ND.
IC SAMPLE RATE CONV 2CH 48-TQFP - SRC4392IPFBR
Order 'ic sample rate conv 2ch 48-tqfp - SRC4392IPFBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19740-1-ND.
IC SAMPLE RATE CONV 2CH 48-TQFP - SRC4392IPFBR
Order 'ic sample rate conv 2ch 48-tqfp - SRC4392IPFBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19740-2-ND.
IC SAMPLE RATE CONV 2CH 48-TQFP - SRC4392IPFBR
Order 'ic sample rate conv 2ch 48-tqfp - SRC4392IPFBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19740-6-ND.
Send this link via E-Mail
Help With This Screen