IC 192KHZ SAMPL RATE CONV 28SSOP - SRC4193IDBR - Integrated Circuits (ICs)
Texas Instruments Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) SRC4193IDBR
| Digi-Key Part Number | SRC4193IDBR-ND |
2000 |
6.97775 |
Extended Price
13955.50 |
| Manufacturer Part Number | SRC4193IDBR | |||
| Description | IC 192KHZ SAMPL RATE CONV 28SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SRC4193IDBR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 28-SSOP |
| Type | Sample Rate Converter |
| Packaging | Tape & Reel (TR) |
| Applications | Broadcast, Consoles, Receivers |
| Drawing Number | 296; 4040065; DB; 14, 16, 20, 24, 28, 30, 38 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SRC4193IDBR SRC4193IDBR |
SRC4193IDBR Specification Sheet
IC 192KHZ SAMPL RATE CONV 28SSOP - SRC4193IDBR (SRC4193IDBR-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) SRC4193IDBRIC 192KHZ SAMPL RATE CONV 28SSOP - SRC4193IDBR
Order 'ic 192khz sampl rate conv 28ssop - SRC4193IDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SRC4193IDBR-ND.
IC 192KHZ SAMPL RATE CONV 28SSOP - SRC4192IDB
Order 'ic 192khz sampl rate conv 28ssop - SRC4192IDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15234-5-ND.
IC 192KHZ SAMPL RATE CONV 28SSOP - SRC4193IDB
Order 'ic 192khz sampl rate conv 28ssop - SRC4193IDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15235-5-ND.
IC 192KHZ SAMPL RATE CONV 28SSOP - SRC4190IDB
Order 'ic 192khz sampl rate conv 28ssop - SRC4190IDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15337-5-ND.
IC 192KHZ SAMPL RATE CONV 28SSOP - SRC4190IDBR
Order 'ic 192khz sampl rate conv 28ssop - SRC4190IDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SRC4190IDBR-ND.
IC 192KHZ SAMPL RATE CONV 28SSOP - SRC4190IDBRG4
Order 'ic 192khz sampl rate conv 28ssop - SRC4190IDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SRC4190IDBRG4-ND.
IC 192KHZ SAMPL RATE CONV 28SSOP - SRC4192IDBR
Order 'ic 192khz sampl rate conv 28ssop - SRC4192IDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SRC4192IDBR-ND.
IC 192KHZ SAMPL RATE CONV 28SSOP - SRC4192IDBRG4
Order 'ic 192khz sampl rate conv 28ssop - SRC4192IDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SRC4192IDBRG4-ND.
IC 192KHZ SAMPL RATE CONV 28SSOP - SRC4193IDBRG4
Order 'ic 192khz sampl rate conv 28ssop - SRC4193IDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SRC4193IDBRG4-ND.
IC 192KHZ SAMPL RATE CONV 28SSOP - SRC4190IDBG4
Order 'ic 192khz sampl rate conv 28ssop - SRC4190IDBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SRC4190IDBG4-ND.
IC 192KHZ SAMPL RATE CONV 28SSOP - SRC4192IDBG4
Order 'ic 192khz sampl rate conv 28ssop - SRC4192IDBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SRC4192IDBG4-ND.
IC 192KHZ SAMPL RATE CONV 28SSOP - SRC4193IDBG4
Order 'ic 192khz sampl rate conv 28ssop - SRC4193IDBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SRC4193IDBG4-ND.
IC 192KHZ SAMPL RATE CONV 28SSOP - SRC4190IDBRQ1
Order 'ic 192khz sampl rate conv 28ssop - SRC4190IDBRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23954-1-ND.
IC 192KHZ SAMPL RATE CONV 28SSOP - SRC4190IDBRQ1
Order 'ic 192khz sampl rate conv 28ssop - SRC4190IDBRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23954-2-ND.
IC 192KHZ SAMPL RATE CONV 28SSOP - SRC4190IDBRQ1
Order 'ic 192khz sampl rate conv 28ssop - SRC4190IDBRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23954-6-ND.
Options for Texas Instruments Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) SRC4193IDBR
Send this link via E-Mail
Help With This Screen
