CAP RF 820PF 150V 1210 SMD - SQCBEM821JAJME - Capacitors
| Digi-Key Part Number | SQCBEM821JAJME-ND |
2000 |
1.57500 |
Extended Price
3150.00 |
| Manufacturer Part Number | SQCBEM821JAJME | |||
| Description | CAP RF 820PF 150V 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SQCBEM821JAJME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 820pF |
| Voltage - Rated | 150V |
| Tolerance | ±5% |
| Dielectric Material | Ceramic |
| Package / Case | 1210 (3225 metric) |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SQCBEM821JAJME SQCBEM821JAJME |
SQCBEM821JAJME Specification Sheet
CAP RF 820PF 150V 1210 SMD - SQCBEM821JAJME (SQCBEM821JAJME-ND) - Capacitors
Related parts Capacitors :CAP RF 820PF 150V 1210 SMD - SQCBEM821JAJME
Order 'cap rf 820pf 150v 1210 smd - SQCBEM821JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEM821JAJME-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEM821JAJME\500
Order 'cap rf 820pf 150v 1210 smd - SQCBEM821JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEM821JAJME\500-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEM821KAJME
Order 'cap rf 820pf 150v 1210 smd - SQCBEM821KAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2665-1-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEM821KAJME
Order 'cap rf 820pf 150v 1210 smd - SQCBEM821KAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2665-2-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEA821GAJWE
Order 'cap rf 820pf 150v 1210 smd - SQCBEA821GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEA821GAJWE-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEA821JATME
Order 'cap rf 820pf 150v 1210 smd - SQCBEA821JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEA821JATME-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEM821JATME
Order 'cap rf 820pf 150v 1210 smd - SQCBEM821JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEM821JATME-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEM821KAJME\500
Order 'cap rf 820pf 150v 1210 smd - SQCBEM821KAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEM821KAJME\500-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEM821KAJWE
Order 'cap rf 820pf 150v 1210 smd - SQCBEM821KAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEM821KAJWE-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEM821KATME\500
Order 'cap rf 820pf 150v 1210 smd - SQCBEM821KATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEM821KATME\500-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEM821KATWE
Order 'cap rf 820pf 150v 1210 smd - SQCBEM821KATWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEM821KATWE-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEM821KAJME
Order 'cap rf 820pf 150v 1210 smd - SQCBEM821KAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2665-6-ND.
CAP RF 560PF 150V 1210 SMD - SQCBEM561KAJME
Order 'cap rf 560pf 150v 1210 smd - SQCBEM561KAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2663-1-ND.
CAP RF 560PF 150V 1210 SMD - SQCBEM561KAJME
Order 'cap rf 560pf 150v 1210 smd - SQCBEM561KAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2663-2-ND.
CAP RF 680PF 150V 1210 SMD - SQCBEM681KAJME
Order 'cap rf 680pf 150v 1210 smd - SQCBEM681KAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2664-1-ND.
Send this link via E-Mail
Help With This Screen