CAP RF 750PF 150V 1210 SMD - SQCBEM751FAJME - Capacitors
| Digi-Key Part Number | SQCBEM751FAJME-ND |
2000 |
4.37500 |
Extended Price
8750.00 |
| Manufacturer Part Number | SQCBEM751FAJME | |||
| Description | CAP RF 750PF 150V 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SQCBEM751FAJME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 750pF |
| Voltage - Rated | 150V |
| Tolerance | ±1% |
| Dielectric Material | Ceramic |
| Package / Case | 1210 (3225 metric) |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SQCBEM751FAJME SQCBEM751FAJME |
SQCBEM751FAJME Specification Sheet
CAP RF 750PF 150V 1210 SMD - SQCBEM751FAJME (SQCBEM751FAJME-ND) - Capacitors
Related parts Capacitors :CAP RF 750PF 150V 1210 SMD - SQCBEM751FAJME
Order 'cap rf 750pf 150v 1210 smd - SQCBEM751FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEM751FAJME-ND.
CAP RF 750PF 150V 1210 SMD - SQCBEA751FAJME
Order 'cap rf 750pf 150v 1210 smd - SQCBEA751FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEA751FAJME-ND.
CAP RF 750PF 150V 1210 SMD - SQCBEA751FAJWE
Order 'cap rf 750pf 150v 1210 smd - SQCBEA751FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEA751FAJWE-ND.
CAP RF 750PF 150V 1210 SMD - SQCBEM751GATME
Order 'cap rf 750pf 150v 1210 smd - SQCBEM751GATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEM751GATME-ND.
CAP RF 560PF 150V 1210 SMD - SQCBEM561KAJME
Order 'cap rf 560pf 150v 1210 smd - SQCBEM561KAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2663-1-ND.
CAP RF 560PF 150V 1210 SMD - SQCBEM561KAJME
Order 'cap rf 560pf 150v 1210 smd - SQCBEM561KAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2663-2-ND.
CAP RF 680PF 150V 1210 SMD - SQCBEM681KAJME
Order 'cap rf 680pf 150v 1210 smd - SQCBEM681KAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2664-1-ND.
CAP RF 680PF 150V 1210 SMD - SQCBEM681KAJME
Order 'cap rf 680pf 150v 1210 smd - SQCBEM681KAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2664-2-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEM821KAJME
Order 'cap rf 820pf 150v 1210 smd - SQCBEM821KAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2665-1-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEM821KAJME
Order 'cap rf 820pf 150v 1210 smd - SQCBEM821KAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2665-2-ND.
CAP RF 1000PF 150V 1210 SMD - SQCBEM102KAJME
Order 'cap rf 1000pf 150v 1210 smd - SQCBEM102KAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2666-1-ND.
CAP RF 1000PF 150V 1210 SMD - SQCBEM102KAJME
Order 'cap rf 1000pf 150v 1210 smd - SQCBEM102KAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2666-2-ND.
CAP RF 750PF 50V 1210 SMD - SQCB5A751FAJME
Order 'cap rf 750pf 50v 1210 smd - SQCB5A751FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A751FAJME-ND.
CAP RF 750PF 50V 1210 SMD - SQCB5A751FAJME\500
Order 'cap rf 750pf 50v 1210 smd - SQCB5A751FAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A751FAJME\500-ND.
CAP RF 1000PF 150V 1210 SMD - SQCBEA102GAJWE
Order 'cap rf 1000pf 150v 1210 smd - SQCBEA102GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEA102GAJWE-ND.
Send this link via E-Mail
Help With This Screen