CAP RF 680PF 150V 1210 SMD - SQCBEM681KATME\500 - Capacitors
| Digi-Key Part Number | SQCBEM681KATME\500-ND |
1000 |
1.10300 |
Extended Price
1103.00 |
| Manufacturer Part Number | SQCBEM681KATME\500 | |||
| Description | CAP RF 680PF 150V 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SQCBEM681KATME\500 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 680pF |
| Voltage - Rated | 150V |
| Tolerance | ±10% |
| Dielectric Material | Ceramic |
| Package / Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SQCBEM681KATME\500 SQCBEM681KATME\500 |
SQCBEM681KATME\500 Specification Sheet
CAP RF 680PF 150V 1210 SMD - SQCBEM681KATME\500 (SQCBEM681KATME\500-ND) - Capacitors
Related parts Capacitors :CAP RF 680PF 150V 1210 SMD - SQCBEM681KATME\500
Order 'cap rf 680pf 150v 1210 smd - SQCBEM681KATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEM681KATME\500-ND.
CAP RF 680PF 150V 1210 SMD - SQCBEM681KAJME\500
Order 'cap rf 680pf 150v 1210 smd - SQCBEM681KAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEM681KAJME\500-ND.
CAP RF 680PF 150V 1210 SMD - SQCBEM681KAJME
Order 'cap rf 680pf 150v 1210 smd - SQCBEM681KAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2664-1-ND.
CAP RF 680PF 150V 1210 SMD - SQCBEM681KAJME
Order 'cap rf 680pf 150v 1210 smd - SQCBEM681KAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2664-2-ND.
CAP RF 680PF 50V 1210 SMD - SQCB5M681KAJME\500
Order 'cap rf 680pf 50v 1210 smd - SQCB5M681KAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5M681KAJME\500-ND.
CAP RF 1500PF 150V 1210 SMD - SQCBEA152KAJME\500
Order 'cap rf 1500pf 150v 1210 smd - SQCBEA152KAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEA152KAJME\500-ND.
CAP RF 560PF 150V 1210 SMD - SQCBEA561JAJME\500
Order 'cap rf 560pf 150v 1210 smd - SQCBEA561JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEA561JAJME\500-ND.
CAP RF 680PF 150V 1210 SMD - SQCBEA681FA1ME
Order 'cap rf 680pf 150v 1210 smd - SQCBEA681FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEA681FA1ME-ND.
CAP RF 680PF 150V 1210 SMD - SQCBEA681FA7ME
Order 'cap rf 680pf 150v 1210 smd - SQCBEA681FA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEA681FA7ME-ND.
CAP RF 680PF 150V 1210 SMD - SQCBEA681FAJME
Order 'cap rf 680pf 150v 1210 smd - SQCBEA681FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEA681FAJME-ND.
CAP RF 680PF 150V 1210 SMD - SQCBEA681GAJWE
Order 'cap rf 680pf 150v 1210 smd - SQCBEA681GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEA681GAJWE-ND.
CAP RF 680PF 150V 1210 SMD - SQCBEA681JATME
Order 'cap rf 680pf 150v 1210 smd - SQCBEA681JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEA681JATME-ND.
CAP RF 1000PF 150V 1210 SMD - SQCBEM102KAJME\500
Order 'cap rf 1000pf 150v 1210 smd - SQCBEM102KAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEM102KAJME\500-ND.
CAP RF 1000PF 150V 1210 SMD - SQCBEM102KATME\500
Order 'cap rf 1000pf 150v 1210 smd - SQCBEM102KATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEM102KATME\500-ND.
CAP RF 1000PF 150V 1210 SMD - SQCBEM102MAJME\500
Order 'cap rf 1000pf 150v 1210 smd - SQCBEM102MAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEM102MAJME\500-ND.
Send this link via E-Mail
Help With This Screen