CAP RF 180PF 300V 1210 SMD - SQCB9M181JATME\500 - Capacitors
| Digi-Key Part Number | SQCB9M181JATME\500-ND |
1000 |
.87500 |
Extended Price
875.00 |
| Manufacturer Part Number | SQCB9M181JATME\500 | |||
| Description | CAP RF 180PF 300V 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SQCB9M181JATME\500 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 180pF |
| Voltage - Rated | 300V |
| Tolerance | ±5% |
| Dielectric Material | Ceramic |
| Package / Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SQCB9M181JATME\500 SQCB9M181JATME\500 |
SQCB9M181JATME\500 Specification Sheet
CAP RF 180PF 300V 1210 SMD - SQCB9M181JATME\500 (SQCB9M181JATME\500-ND) - Capacitors
Related parts Capacitors :CAP RF 180PF 300V 1210 SMD - SQCB9M181JATME\500
Order 'cap rf 180pf 300v 1210 smd - SQCB9M181JATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9M181JATME\500-ND.
CAP RF 180PF 300V 1210 SMD - SQCB9M181JAJME\500
Order 'cap rf 180pf 300v 1210 smd - SQCB9M181JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9M181JAJME\500-ND.
CAP RF 180PF 300V 1210 SMD - SQCB9M181JAJME
Order 'cap rf 180pf 300v 1210 smd - SQCB9M181JAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2654-1-ND.
CAP RF 180PF 300V 1210 SMD - SQCB9M181JAJME
Order 'cap rf 180pf 300v 1210 smd - SQCB9M181JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2654-2-ND.
CAP RF 180PF 200V 1210 SMD - SQCB2M181JAJME\500
Order 'cap rf 180pf 200v 1210 smd - SQCB2M181JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2M181JAJME\500-ND.
CAP RF 180PF 300V 1210 SMD - SQCB9A181FA7ME
Order 'cap rf 180pf 300v 1210 smd - SQCB9A181FA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9A181FA7ME-ND.
CAP RF 180PF 300V 1210 SMD - SQCB9A181FAJME
Order 'cap rf 180pf 300v 1210 smd - SQCB9A181FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9A181FAJME-ND.
CAP RF 110PF 300V 1210 SMD - SQCB9M111JAJME\500
Order 'cap rf 110pf 300v 1210 smd - SQCB9M111JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9M111JAJME\500-ND.
CAP RF 120PF 300V 1210 SMD - SQCB9M121JAJME\500
Order 'cap rf 120pf 300v 1210 smd - SQCB9M121JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9M121JAJME\500-ND.
CAP RF 120PF 300V 1210 SMD - SQCB9M121JATME\500
Order 'cap rf 120pf 300v 1210 smd - SQCB9M121JATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9M121JATME\500-ND.
CAP RF 130PF 300V 1210 SMD - SQCB9M131JAJME\500
Order 'cap rf 130pf 300v 1210 smd - SQCB9M131JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9M131JAJME\500-ND.
CAP RF 150PF 300V 1210 SMD - SQCB9M151JAJME\500
Order 'cap rf 150pf 300v 1210 smd - SQCB9M151JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9M151JAJME\500-ND.
CAP RF 150PF 300V 1210 SMD - SQCB9M151JATME\500
Order 'cap rf 150pf 300v 1210 smd - SQCB9M151JATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9M151JATME\500-ND.
CAP RF 180PF 300V 1210 SMD - SQCB9M181FATME
Order 'cap rf 180pf 300v 1210 smd - SQCB9M181FATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9M181FATME-ND.
CAP RF 180PF 300V 1210 SMD - SQCB9M181GAJWE
Order 'cap rf 180pf 300v 1210 smd - SQCB9M181GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9M181GAJWE-ND.
Send this link via E-Mail
Help With This Screen