CAP RF 150PF 300V 1210 SMD - SQCB9M151JA1ME
| Digi-Key Part Number | SQCB9M151JA1ME-ND |
2000 |
.87500 |
Extended Price
1750.00 |
| Manufacturer Part Number | SQCB9M151JA1ME | |||
| Description | CAP RF 150PF 300V 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SQCB9M151JA1ME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 150pF |
| Voltage - Rated | 300V |
| Tolerance | ±5% |
| Dielectric Material | Ceramic |
| Package / Case | 1210 (3225 metric) |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SQCB9M151JA1ME SQCB9M151JA1ME |
SQCB9M151JA1ME Specification Sheet
CAP RF 150PF 300V 1210 SMD - SQCB9M151JA1ME (SQCB9M151JA1ME-ND)
Related parts :CAP RF 150PF 300V 1210 SMD - SQCB9M151JA1ME
Order 'cap rf 150pf 300v 1210 smd - SQCB9M151JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9M151JA1ME-ND.
CAP RF 150PF 300V 1210 SMD - SQCB9M151JAJME
Order 'cap rf 150pf 300v 1210 smd - SQCB9M151JAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2653-1-ND.
CAP RF 150PF 300V 1210 SMD - SQCB9M151JAJME
Order 'cap rf 150pf 300v 1210 smd - SQCB9M151JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2653-2-ND.
CAP RF 150PF 300V 1210 SMD - SQCB9A151FA7ME
Order 'cap rf 150pf 300v 1210 smd - SQCB9A151FA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9A151FA7ME-ND.
CAP RF 150PF 300V 1210 SMD - SQCB9A151FAJME
Order 'cap rf 150pf 300v 1210 smd - SQCB9A151FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9A151FAJME-ND.
CAP RF 150PF 300V 1210 SMD - SQCB9A151GAJME
Order 'cap rf 150pf 300v 1210 smd - SQCB9A151GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9A151GAJME-ND.
CAP RF 150PF 300V 1210 SMD - SQCB9A151GAJWE
Order 'cap rf 150pf 300v 1210 smd - SQCB9A151GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9A151GAJWE-ND.
CAP RF 150PF 300V 1210 SMD - SQCB9M151FATME
Order 'cap rf 150pf 300v 1210 smd - SQCB9M151FATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9M151FATME-ND.
CAP RF 150PF 300V 1210 SMD - SQCB9M151GAJME
Order 'cap rf 150pf 300v 1210 smd - SQCB9M151GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9M151GAJME-ND.
CAP RF 150PF 300V 1210 SMD - SQCB9M151JAJME\500
Order 'cap rf 150pf 300v 1210 smd - SQCB9M151JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9M151JAJME\500-ND.
CAP RF 150PF 300V 1210 SMD - SQCB9M151JAJWE
Order 'cap rf 150pf 300v 1210 smd - SQCB9M151JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9M151JAJWE-ND.
CAP RF 150PF 300V 1210 SMD - SQCB9M151JATME
Order 'cap rf 150pf 300v 1210 smd - SQCB9M151JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9M151JATME-ND.
CAP RF 150PF 300V 1210 SMD - SQCB9M151JATME\500
Order 'cap rf 150pf 300v 1210 smd - SQCB9M151JATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9M151JATME\500-ND.
CAP RF 150PF 300V 1210 SMD - SQCB9M151JATWE
Order 'cap rf 150pf 300v 1210 smd - SQCB9M151JATWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9M151JATWE-ND.
CAP RF 150PF 300V 1210 SMD - SQCB9M151JAJME
Order 'cap rf 150pf 300v 1210 smd - SQCB9M151JAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2653-6-ND.
Send this link via E-Mail
Help With This Screen