CAP RF 7.5PF 500V 1210 SMD - SQCB7M7R5BAJME
| Digi-Key Part Number | SQCB7M7R5BAJME-ND |
2000 |
2.24000 |
Extended Price
4480.00 |
| Manufacturer Part Number | SQCB7M7R5BAJME | |||
| Description | CAP RF 7.5PF 500V 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SQCB7M7R5BAJME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 7.5pF |
| Voltage - Rated | 500V |
| Tolerance | ±0.10pF |
| Dielectric Material | Ceramic |
| Package / Case | 1210 (3225 metric) |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SQCB7M7R5BAJME SQCB7M7R5BAJME |
SQCB7M7R5BAJME Specification Sheet
CAP RF 7.5PF 500V 1210 SMD - SQCB7M7R5BAJME (SQCB7M7R5BAJME-ND)
Related parts :CAP RF 7.5PF 500V 1210 SMD - SQCB7M7R5BAJME
Order 'cap rf 7.5pf 500v 1210 smd - SQCB7M7R5BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M7R5BAJME-ND.
CAP RF 75PF 500V 1210 SMD - SQCB7A750JA1ME
Order 'cap rf 75pf 500v 1210 smd - SQCB7A750JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A750JA1ME-ND.
CAP RF 75PF 500V 1210 SMD - SQCB7A750JAJME
Order 'cap rf 75pf 500v 1210 smd - SQCB7A750JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A750JAJME-ND.
CAP RF 75PF 500V 1210 SMD - SQCB7M750FA11A
Order 'cap rf 75pf 500v 1210 smd - SQCB7M750FA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M750FA11A-ND.
CAP RF 75PF 500V 1210 SMD - SQCB7M750FA1ME
Order 'cap rf 75pf 500v 1210 smd - SQCB7M750FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M750FA1ME-ND.
CAP RF 75PF 500V 1210 SMD - SQCB7M750FAJME
Order 'cap rf 75pf 500v 1210 smd - SQCB7M750FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M750FAJME-ND.
CAP RF 75PF 500V 1210 SMD - SQCB7M750JAJME
Order 'cap rf 75pf 500v 1210 smd - SQCB7M750JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M750JAJME-ND.
CAP RF 75PF 500V 1210 SMD - SQCB7M750JAJWE
Order 'cap rf 75pf 500v 1210 smd - SQCB7M750JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M750JAJWE-ND.
CAP RF 7.5PF 500V 1210 SMD - SQCB7M7R5BAJWE
Order 'cap rf 7.5pf 500v 1210 smd - SQCB7M7R5BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M7R5BAJWE-ND.
CAP RF 7.5PF 500V 1210 SMD - SQCB7M7R5CAJME
Order 'cap rf 7.5pf 500v 1210 smd - SQCB7M7R5CAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M7R5CAJME-ND.
CAP RF 7.5PF 500V 1210 SMD - SQCB7M7R5CAJME\500
Order 'cap rf 7.5pf 500v 1210 smd - SQCB7M7R5CAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M7R5CAJME\500-ND.
CAP RF 7.5PF 500V 1210 SMD - SQCB7M7R5CAJWE
Order 'cap rf 7.5pf 500v 1210 smd - SQCB7M7R5CAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M7R5CAJWE-ND.
CAP RF 7.5PF 500V 1210 SMD - SQCB7M7R5JAJME
Order 'cap rf 7.5pf 500v 1210 smd - SQCB7M7R5JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M7R5JAJME-ND.
CAP RF 1.0PF 500V 1210 SMD - SQCB7M1R0BAJME
Order 'cap rf 1.0pf 500v 1210 smd - SQCB7M1R0BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2621-1-ND.
CAP RF 1.0PF 500V 1210 SMD - SQCB7M1R0BAJME
Order 'cap rf 1.0pf 500v 1210 smd - SQCB7M1R0BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2621-2-ND.
Send this link via E-Mail
Help With This Screen