CAP RF 33PF 500V 1210 SMD - SQCB7M330JA1ME - Capacitors
| Digi-Key Part Number | SQCB7M330JA1ME-ND |
2000 |
.72800 |
Extended Price
1456.00 |
| Manufacturer Part Number | SQCB7M330JA1ME | |||
| Description | CAP RF 33PF 500V 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SQCB7M330JA1ME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | M |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 175°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SQCB7M330JA1ME SQCB7M330JA1ME |
SQCB7M330JA1ME Specification Sheet
CAP RF 33PF 500V 1210 SMD - SQCB7M330JA1ME (SQCB7M330JA1ME-ND) - Capacitors
Related parts Capacitors :CAP RF 33PF 500V 1210 SMD - SQCB7M330JA1ME
Order 'cap rf 33pf 500v 1210 smd - SQCB7M330JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M330JA1ME-ND.
CAP RF 3.3PF 500V 1210 SMD - SQCB7M3R3BAJME
Order 'cap rf 3.3pf 500v 1210 smd - SQCB7M3R3BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2630-1-ND.
CAP RF 3.3PF 500V 1210 SMD - SQCB7M3R3BAJME
Order 'cap rf 3.3pf 500v 1210 smd - SQCB7M3R3BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2630-2-ND.
CAP RF 33PF 500V 1210 SMD - SQCB7M330JAJME
Order 'cap rf 33pf 500v 1210 smd - SQCB7M330JAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2645-1-ND.
CAP RF 33PF 500V 1210 SMD - SQCB7M330JAJME
Order 'cap rf 33pf 500v 1210 smd - SQCB7M330JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2645-2-ND.
CAP RF 33PF 500V 1210 SMD - SQCB7A330JA1ME
Order 'cap rf 33pf 500v 1210 smd - SQCB7A330JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A330JA1ME-ND.
CAP RF 33PF 500V 1210 SMD - SQCB7A330JA7ME
Order 'cap rf 33pf 500v 1210 smd - SQCB7A330JA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A330JA7ME-ND.
CAP RF 3.3PF 500V 1210 SMD - SQCB7A3R3BAJME
Order 'cap rf 3.3pf 500v 1210 smd - SQCB7A3R3BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A3R3BAJME-ND.
CAP RF 3.3PF 500V 1210 SMD - SQCB7A3R3BAJWE
Order 'cap rf 3.3pf 500v 1210 smd - SQCB7A3R3BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A3R3BAJWE-ND.
CAP RF 3.3PF 500V 1210 SMD - SQCB7A3R3BATME
Order 'cap rf 3.3pf 500v 1210 smd - SQCB7A3R3BATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A3R3BATME-ND.
CAP RF 3.3PF 500V 1210 SMD - SQCB7A3R3CATME\500
Order 'cap rf 3.3pf 500v 1210 smd - SQCB7A3R3CATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A3R3CATME\500-ND.
CAP RF 33PF 500V 1210 SMD - SQCB7M330FAJME
Order 'cap rf 33pf 500v 1210 smd - SQCB7M330FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M330FAJME-ND.
CAP RF 33PF 500V 1210 SMD - SQCB7M330FAJME\500
Order 'cap rf 33pf 500v 1210 smd - SQCB7M330FAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M330FAJME\500-ND.
CAP RF 33PF 500V 1210 SMD - SQCB7M330FAJWE
Order 'cap rf 33pf 500v 1210 smd - SQCB7M330FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M330FAJWE-ND.
CAP RF 33PF 500V 1210 SMD - SQCB7M330FATME\500
Order 'cap rf 33pf 500v 1210 smd - SQCB7M330FATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M330FATME\500-ND.
Send this link via E-Mail
Help With This Screen
