33pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M330GAJME
CAP RF 33PF 500V 1210 SMD - SQCB7M330GAJME
| Digi-Key Part Number | SQCB7M330GAJME-ND |
2000 |
1.02200 |
Extended Price
2044.00 |
| Manufacturer Part Number | SQCB7M330GAJME | |||
| Description | CAP RF 33PF 500V 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 33pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M330GAJME
| Technical/Catalog Information | SQCB7M330GAJME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 500V |
| Tolerance | ±2% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | M |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 175°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 0.76mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SQCB7M330GAJME SQCB7M330GAJME |
SQCB7M330GAJME Specification Sheet
CAP RF 33PF 500V 1210 SMD - SQCB7M330GAJME (SQCB7M330GAJME-ND)
Related parts 33pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M330GAJME33pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M330GAJME
Order 'cap rf 33pf 500v 1210 smd - SQCB7M330GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M330GAJME-ND.
3.3pF Ceramic Capacitor AVX Corporation (VA) 1210 (3225 metric) 500V SQCB7M3R3BAJME
Order 'cap rf 3.3pf 500v 1210 smd - SQCB7M3R3BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2630-1-ND.
3.3pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M3R3BAJME
Order 'cap rf 3.3pf 500v 1210 smd - SQCB7M3R3BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2630-2-ND.
33pF Ceramic Capacitor AVX Corporation (VA) 1210 (3225 metric) 500V SQCB7M330JAJME
Order 'cap rf 33pf 500v 1210 smd - SQCB7M330JAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2645-1-ND.
33pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M330JAJME
Order 'cap rf 33pf 500v 1210 smd - SQCB7M330JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2645-2-ND.
33pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7A330JA1ME
Order 'cap rf 33pf 500v 1210 smd - SQCB7A330JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A330JA1ME-ND.
33pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7A330JA7ME
Order 'cap rf 33pf 500v 1210 smd - SQCB7A330JA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A330JA7ME-ND.
3.3pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7A3R3BAJME
Order 'cap rf 3.3pf 500v 1210 smd - SQCB7A3R3BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A3R3BAJME-ND.
3.3pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7A3R3BAJWE
Order 'cap rf 3.3pf 500v 1210 smd - SQCB7A3R3BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A3R3BAJWE-ND.
3.3pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7A3R3BATME
Order 'cap rf 3.3pf 500v 1210 smd - SQCB7A3R3BATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A3R3BATME-ND.
3.3pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7A3R3CATME\500
Order 'cap rf 3.3pf 500v 1210 smd - SQCB7A3R3CATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A3R3CATME\500-ND.
33pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M330FAJME
Order 'cap rf 33pf 500v 1210 smd - SQCB7M330FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M330FAJME-ND.
33pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M330FAJME\500
Order 'cap rf 33pf 500v 1210 smd - SQCB7M330FAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M330FAJME\500-ND.
33pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M330FAJWE
Order 'cap rf 33pf 500v 1210 smd - SQCB7M330FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M330FAJWE-ND.
33pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M330FATME\500
Order 'cap rf 33pf 500v 1210 smd - SQCB7M330FATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M330FATME\500-ND.
Options for 33pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M330GAJME
Send this link via E-Mail
Help With This Screen
