CAP RF 30PF 500V 1210 SMD - SQCB7M300JATWE
30pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M300JATWE
| Digi-Key Part Number | SQCB7M300JATWE-ND |
560 |
.80500 |
Extended Price
450.80 |
| Manufacturer Part Number | SQCB7M300JATWE | |||
| Description | CAP RF 30PF 500V 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SQCB7M300JATWE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 30pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | M |
| Packaging | Bulk |
| Features | RF, High Q, Low Loss |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 175°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SQCB7M300JATWE SQCB7M300JATWE |
SQCB7M300JATWE Specification Sheet
CAP RF 30PF 500V 1210 SMD - SQCB7M300JATWE (SQCB7M300JATWE-ND)
Related parts 30pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M300JATWECAP RF 30PF 500V 1210 SMD - SQCB7M300JATWE
Order 'cap rf 30pf 500v 1210 smd - SQCB7M300JATWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M300JATWE-ND.
CAP RF 3.0PF 500V 1210 SMD - SQCB7M3R0BAJME
Order 'cap rf 3.0pf 500v 1210 smd - SQCB7M3R0BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2629-1-ND.
CAP RF 3.0PF 500V 1210 SMD - SQCB7M3R0BAJME
Order 'cap rf 3.0pf 500v 1210 smd - SQCB7M3R0BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2629-2-ND.
CAP RF 30PF 500V 1210 SMD - SQCB7M300JAJME
Order 'cap rf 30pf 500v 1210 smd - SQCB7M300JAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2644-1-ND.
CAP RF 30PF 500V 1210 SMD - SQCB7M300JAJME
Order 'cap rf 30pf 500v 1210 smd - SQCB7M300JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2644-2-ND.
CAP RF 30PF 500V 1210 SMD - SQCB7A300GATME
Order 'cap rf 30pf 500v 1210 smd - SQCB7A300GATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A300GATME-ND.
CAP RF 30PF 500V 1210 SMD - SQCB7A300JAJME
Order 'cap rf 30pf 500v 1210 smd - SQCB7A300JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A300JAJME-ND.
CAP RF 30PF 500V 1210 SMD - SQCB7A300JAJWE
Order 'cap rf 30pf 500v 1210 smd - SQCB7A300JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A300JAJWE-ND.
CAP RF 30PF 500V 1210 SMD - SQCB7M300FAJME
Order 'cap rf 30pf 500v 1210 smd - SQCB7M300FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M300FAJME-ND.
CAP RF 30PF 500V 1210 SMD - SQCB7M300FAJME\500
Order 'cap rf 30pf 500v 1210 smd - SQCB7M300FAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M300FAJME\500-ND.
CAP RF 30PF 500V 1210 SMD - SQCB7M300FAJWE
Order 'cap rf 30pf 500v 1210 smd - SQCB7M300FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M300FAJWE-ND.
CAP RF 30PF 500V 1210 SMD - SQCB7M300FATME\500
Order 'cap rf 30pf 500v 1210 smd - SQCB7M300FATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M300FATME\500-ND.
CAP RF 30PF 500V 1210 SMD - SQCB7M300GAJWE
Order 'cap rf 30pf 500v 1210 smd - SQCB7M300GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M300GAJWE-ND.
CAP RF 30PF 500V 1210 SMD - SQCB7M300JAJME\500
Order 'cap rf 30pf 500v 1210 smd - SQCB7M300JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M300JAJME\500-ND.
CAP RF 30PF 500V 1210 SMD - SQCB7M300JAJWE
Order 'cap rf 30pf 500v 1210 smd - SQCB7M300JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M300JAJWE-ND.
Options for 30pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M300JATWE
Send this link via E-Mail
Help With This Screen
