CAP RF 2.7PF 500V 1210 SMD - SQCB7M2R7BA1ME - Capacitors
| Digi-Key Part Number | SQCB7M2R7BA1ME-ND |
2000 |
.71400 |
Extended Price
1428.00 |
| Manufacturer Part Number | SQCB7M2R7BA1ME | |||
| Description | CAP RF 2.7PF 500V 1210 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SQCB7M2R7BA1ME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2.7pF |
| Voltage - Rated | 500V |
| Tolerance | ±0.10pF |
| Dielectric Material | Ceramic |
| Series | SQ |
| Package / Case | 1210 (3225 metric) |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SQCB7M2R7BA1ME SQCB7M2R7BA1ME |
SQCB7M2R7BA1ME Specification Sheet
CAP RF 2.7PF 500V 1210 SMD - SQCB7M2R7BA1ME (SQCB7M2R7BA1ME-ND) - Capacitors
Related parts Capacitors :CAP RF 2.7PF 500V 1210 SMD - SQCB7M2R7BA1ME
Order 'cap rf 2.7pf 500v 1210 smd - SQCB7M2R7BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M2R7BA1ME-ND.
CAP RF 1.0PF 500V 1210 SMD - SQCB7M1R0BAJME
Order 'cap rf 1.0pf 500v 1210 smd - SQCB7M1R0BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2621-1-ND.
CAP RF 1.0PF 500V 1210 SMD - SQCB7M1R0BAJME
Order 'cap rf 1.0pf 500v 1210 smd - SQCB7M1R0BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2621-2-ND.
CAP RF 1.2PF 500V 1210 SMD - SQCB7M1R2BAJME
Order 'cap rf 1.2pf 500v 1210 smd - SQCB7M1R2BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2622-1-ND.
CAP RF 1.2PF 500V 1210 SMD - SQCB7M1R2BAJME
Order 'cap rf 1.2pf 500v 1210 smd - SQCB7M1R2BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2622-2-ND.
CAP RF 1.5PF 500V 1210 SMD - SQCB7M1R5BAJME
Order 'cap rf 1.5pf 500v 1210 smd - SQCB7M1R5BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2623-1-ND.
CAP RF 1.5PF 500V 1210 SMD - SQCB7M1R5BAJME
Order 'cap rf 1.5pf 500v 1210 smd - SQCB7M1R5BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2623-2-ND.
CAP RF 1.8PF 500V 1210 SMD - SQCB7M1R8BAJME
Order 'cap rf 1.8pf 500v 1210 smd - SQCB7M1R8BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2624-1-ND.
CAP RF 1.8PF 500V 1210 SMD - SQCB7M1R8BAJME
Order 'cap rf 1.8pf 500v 1210 smd - SQCB7M1R8BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2624-2-ND.
CAP RF 2.0PF 500V 1210 SMD - SQCB7M2R0BAJME
Order 'cap rf 2.0pf 500v 1210 smd - SQCB7M2R0BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2625-1-ND.
CAP RF 2.0PF 500V 1210 SMD - SQCB7M2R0BAJME
Order 'cap rf 2.0pf 500v 1210 smd - SQCB7M2R0BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2625-2-ND.
CAP RF 2.2PF 500V 1210 SMD - SQCB7M2R2BAJME
Order 'cap rf 2.2pf 500v 1210 smd - SQCB7M2R2BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2626-1-ND.
CAP RF 2.2PF 500V 1210 SMD - SQCB7M2R2BAJME
Order 'cap rf 2.2pf 500v 1210 smd - SQCB7M2R2BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2626-2-ND.
CAP RF 2.4PF 500V 1210 SMD - SQCB7M2R4BAJME
Order 'cap rf 2.4pf 500v 1210 smd - SQCB7M2R4BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2627-1-ND.
CAP RF 2.4PF 500V 1210 SMD - SQCB7M2R4BAJME
Order 'cap rf 2.4pf 500v 1210 smd - SQCB7M2R4BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2627-2-ND.
Send this link via E-Mail
Help With This Screen