CAP RF 2.2PF 500V 1210 SMD - SQCB7M2R2BAJME\500 - Capacitors
| Digi-Key Part Number | SQCB7M2R2BAJME\500-ND |
1000 |
1.85500 |
Extended Price
1855.00 |
| Manufacturer Part Number | SQCB7M2R2BAJME\500 | |||
| Description | CAP RF 2.2PF 500V 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SQCB7M2R2BAJME\500 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2.2pF |
| Voltage - Rated | 500V |
| Tolerance | ±0.10pF |
| Dielectric Material | Ceramic |
| Package / Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SQCB7M2R2BAJME\500 SQCB7M2R2BAJME\500 |
SQCB7M2R2BAJME\500 Specification Sheet
CAP RF 2.2PF 500V 1210 SMD - SQCB7M2R2BAJME\500 (SQCB7M2R2BAJME\500-ND) - Capacitors
Related parts Capacitors :CAP RF 2.2PF 500V 1210 SMD - SQCB7M2R2BAJME\500
Order 'cap rf 2.2pf 500v 1210 smd - SQCB7M2R2BAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M2R2BAJME\500-ND.
CAP RF 2.2PF 500V 1210 SMD - SQCB7M2R2BAJME
Order 'cap rf 2.2pf 500v 1210 smd - SQCB7M2R2BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2626-1-ND.
CAP RF 2.2PF 500V 1210 SMD - SQCB7M2R2BAJME
Order 'cap rf 2.2pf 500v 1210 smd - SQCB7M2R2BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2626-2-ND.
CAP RF 22PF 500V 1210 SMD - SQCB7M220FATME\500
Order 'cap rf 22pf 500v 1210 smd - SQCB7M220FATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M220FATME\500-ND.
CAP RF 22PF 500V 1210 SMD - SQCB7M220JAJME\500
Order 'cap rf 22pf 500v 1210 smd - SQCB7M220JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M220JAJME\500-ND.
CAP RF 22PF 500V 1210 SMD - SQCB7M220JATME\500
Order 'cap rf 22pf 500v 1210 smd - SQCB7M220JATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M220JATME\500-ND.
CAP RF 2.2PF 500V 1210 SMD - SQCB7M2R2BATME\500
Order 'cap rf 2.2pf 500v 1210 smd - SQCB7M2R2BATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M2R2BATME\500-ND.
CAP RF 2.2PF 500V 1210 SMD - SQCB7M2R2CAJME\500
Order 'cap rf 2.2pf 500v 1210 smd - SQCB7M2R2CAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M2R2CAJME\500-ND.
CAP RF 2.2PF 500V 1210 SMD - SQCB7M2R2CATME\500
Order 'cap rf 2.2pf 500v 1210 smd - SQCB7M2R2CATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M2R2CATME\500-ND.
CAP RF 2.2PF 500V 1210 SMD - SQCB7M2R2BAJME
Order 'cap rf 2.2pf 500v 1210 smd - SQCB7M2R2BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2626-6-ND.
CAP RF 22PF 500V 1210 SMD - SQCB7M220JAJME
Order 'cap rf 22pf 500v 1210 smd - SQCB7M220JAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2641-1-ND.
CAP RF 22PF 500V 1210 SMD - SQCB7M220JAJME
Order 'cap rf 22pf 500v 1210 smd - SQCB7M220JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2641-2-ND.
CAP RF .40PF 500V 1210 SMD - SQCB7A0R4BATME\500
Order 'cap rf .40pf 500v 1210 smd - SQCB7A0R4BATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A0R4BATME\500-ND.
CAP RF .50PF 500V 1210 SMD - SQCB7A0R5BATME\500
Order 'cap rf .50pf 500v 1210 smd - SQCB7A0R5BATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A0R5BATME\500-ND.
CAP RF 10PF 500V 1210 SMD - SQCB7A100GAJME\500
Order 'cap rf 10pf 500v 1210 smd - SQCB7A100GAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A100GAJME\500-ND.
Send this link via E-Mail
Help With This Screen