CAP RF 1.3PF 500V 1210 SMD - SQCB7M1R3BATME\500 - Capacitors
| Digi-Key Part Number | SQCB7M1R3BATME\500-ND |
1000 |
1.85500 |
Extended Price
1855.00 |
| Manufacturer Part Number | SQCB7M1R3BATME\500 | |||
| Description | CAP RF 1.3PF 500V 1210 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SQCB7M1R3BATME\500 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.3pF |
| Voltage - Rated | 500V |
| Tolerance | ±0.10pF |
| Dielectric Material | Ceramic |
| Series | SQ |
| Package / Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SQCB7M1R3BATME\500 SQCB7M1R3BATME\500 |
SQCB7M1R3BATME\500 Specification Sheet
CAP RF 1.3PF 500V 1210 SMD - SQCB7M1R3BATME\500 (SQCB7M1R3BATME\500-ND) - Capacitors
Related parts Capacitors :CAP RF 1.3PF 500V 1210 SMD - SQCB7M1R3BATME\500
Order 'cap rf 1.3pf 500v 1210 smd - SQCB7M1R3BATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M1R3BATME\500-ND.
CAP RF .40PF 500V 1210 SMD - SQCB7A0R4BATME\500
Order 'cap rf .40pf 500v 1210 smd - SQCB7A0R4BATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A0R4BATME\500-ND.
CAP RF .50PF 500V 1210 SMD - SQCB7A0R5BATME\500
Order 'cap rf .50pf 500v 1210 smd - SQCB7A0R5BATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A0R5BATME\500-ND.
CAP RF 10PF 500V 1210 SMD - SQCB7A100GAJME\500
Order 'cap rf 10pf 500v 1210 smd - SQCB7A100GAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A100GAJME\500-ND.
CAP RF 100PF 500V 1210 SMD - SQCB7A101JAJME\500
Order 'cap rf 100pf 500v 1210 smd - SQCB7A101JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A101JAJME\500-ND.
CAP RF 13PF 500V 1210 SMD - SQCB7A130GAJME\500
Order 'cap rf 13pf 500v 1210 smd - SQCB7A130GAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A130GAJME\500-ND.
CAP RF 15PF 500V 1210 SMD - SQCB7A150GAJME\500
Order 'cap rf 15pf 500v 1210 smd - SQCB7A150GAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A150GAJME\500-ND.
CAP RF 18PF 500V 1210 SMD - SQCB7A180GAJME\500
Order 'cap rf 18pf 500v 1210 smd - SQCB7A180GAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A180GAJME\500-ND.
CAP RF 1.0PF 500V 1210 SMD - SQCB7A1R0BAJME\500
Order 'cap rf 1.0pf 500v 1210 smd - SQCB7A1R0BAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A1R0BAJME\500-ND.
CAP RF 1.5PF 500V 1210 SMD - SQCB7A1R5CATME\500
Order 'cap rf 1.5pf 500v 1210 smd - SQCB7A1R5CATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A1R5CATME\500-ND.
CAP RF 24PF 500V 1210 SMD - SQCB7A240GAJME\500
Order 'cap rf 24pf 500v 1210 smd - SQCB7A240GAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A240GAJME\500-ND.
CAP RF 27PF 500V 1210 SMD - SQCB7A270GAJME\500
Order 'cap rf 27pf 500v 1210 smd - SQCB7A270GAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A270GAJME\500-ND.
CAP RF 36PF 500V 1210 SMD - SQCB7A360GAJME\500
Order 'cap rf 36pf 500v 1210 smd - SQCB7A360GAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A360GAJME\500-ND.
CAP RF 39PF 500V 1210 SMD - SQCB7A390GATME\500
Order 'cap rf 39pf 500v 1210 smd - SQCB7A390GATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A390GATME\500-ND.
CAP RF 3.3PF 500V 1210 SMD - SQCB7A3R3CATME\500
Order 'cap rf 3.3pf 500v 1210 smd - SQCB7A3R3CATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A3R3CATME\500-ND.
Send this link via E-Mail
Help With This Screen