CAP RF 1.0PF 500V 1210 SMD - SQCB7M1R0BATWE - Capacitors
| Digi-Key Part Number | SQCB7M1R0BATWE-ND |
240 |
1.85500 |
Extended Price
445.20 |
| Manufacturer Part Number | SQCB7M1R0BATWE | |||
| Description | CAP RF 1.0PF 500V 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SQCB7M1R0BATWE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.0pF |
| Voltage - Rated | 500V |
| Tolerance | ±0.1pF |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | M |
| Packaging | Bulk |
| Features | RF, High Q, Low Loss |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 175°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SQCB7M1R0BATWE SQCB7M1R0BATWE |
SQCB7M1R0BATWE Specification Sheet
CAP RF 1.0PF 500V 1210 SMD - SQCB7M1R0BATWE (SQCB7M1R0BATWE-ND) - Capacitors
Related parts Capacitors :CAP RF 1.0PF 500V 1210 SMD - SQCB7M1R0BATWE
Order 'cap rf 1.0pf 500v 1210 smd - SQCB7M1R0BATWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M1R0BATWE-ND.
CAP RF 1.0PF 500V 1210 SMD - SQCB7M1R0BAJME
Order 'cap rf 1.0pf 500v 1210 smd - SQCB7M1R0BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2621-1-ND.
CAP RF 1.0PF 500V 1210 SMD - SQCB7M1R0BAJME
Order 'cap rf 1.0pf 500v 1210 smd - SQCB7M1R0BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2621-2-ND.
CAP RF 10PF 500V 1210 SMD - SQCB7M100JAJME
Order 'cap rf 10pf 500v 1210 smd - SQCB7M100JAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2636-1-ND.
CAP RF 10PF 500V 1210 SMD - SQCB7M100JAJME
Order 'cap rf 10pf 500v 1210 smd - SQCB7M100JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2636-2-ND.
CAP RF 10PF 500V 1210 SMD - SQCB7A100FAJWE
Order 'cap rf 10pf 500v 1210 smd - SQCB7A100FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A100FAJWE-ND.
CAP RF 10PF 500V 1210 SMD - SQCB7A100GAJME
Order 'cap rf 10pf 500v 1210 smd - SQCB7A100GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A100GAJME-ND.
CAP RF 10PF 500V 1210 SMD - SQCB7A100GAJME\500
Order 'cap rf 10pf 500v 1210 smd - SQCB7A100GAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A100GAJME\500-ND.
CAP RF 10PF 500V 1210 SMD - SQCB7A100GAJWE
Order 'cap rf 10pf 500v 1210 smd - SQCB7A100GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A100GAJWE-ND.
CAP RF 10PF 500V 1210 SMD - SQCB7A100JA1ME
Order 'cap rf 10pf 500v 1210 smd - SQCB7A100JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A100JA1ME-ND.
CAP RF 10PF 500V 1210 SMD - SQCB7A100JA1WE
Order 'cap rf 10pf 500v 1210 smd - SQCB7A100JA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A100JA1WE-ND.
CAP RF 10PF 500V 1210 SMD - SQCB7A100JATME
Order 'cap rf 10pf 500v 1210 smd - SQCB7A100JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A100JATME-ND.
CAP RF 1.0PF 500V 1210 SMD - SQCB7A1R0BAJME
Order 'cap rf 1.0pf 500v 1210 smd - SQCB7A1R0BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A1R0BAJME-ND.
CAP RF 1.0PF 500V 1210 SMD - SQCB7A1R0BAJME\500
Order 'cap rf 1.0pf 500v 1210 smd - SQCB7A1R0BAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A1R0BAJME\500-ND.
CAP RF 1.0PF 500V 1210 SMD - SQCB7A1R0BAJWE
Order 'cap rf 1.0pf 500v 1210 smd - SQCB7A1R0BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A1R0BAJWE-ND.
Send this link via E-Mail
Help With This Screen
