CAP RF .30PF 500V 1210 SMD - SQCB7M0R3BAJWE - Capacitors
0.30pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M0R3BAJWE
| Digi-Key Part Number | SQCB7M0R3BAJWE-ND |
320 |
1.80250 |
Extended Price
576.80 |
| Manufacturer Part Number | SQCB7M0R3BAJWE | |||
| Description | CAP RF .30PF 500V 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.30pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M0R3BAJWE
| Technical/Catalog Information | SQCB7M0R3BAJWE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.30pF |
| Voltage - Rated | 500V |
| Tolerance | ±0.1pF |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | M |
| Packaging | Bulk |
| Features | RF, High Q, Low Loss |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 175°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SQCB7M0R3BAJWE SQCB7M0R3BAJWE |
SQCB7M0R3BAJWE Specification Sheet
CAP RF .30PF 500V 1210 SMD - SQCB7M0R3BAJWE (SQCB7M0R3BAJWE-ND) - Capacitors
Related parts 0.30pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M0R3BAJWECAP RF 3.0PF 500V 1210 SMD - SQCB7M3R0BAJME
Order 'cap rf 3.0pf 500v 1210 smd - SQCB7M3R0BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2629-1-ND.
CAP RF 3.0PF 500V 1210 SMD - SQCB7M3R0BAJME
Order 'cap rf 3.0pf 500v 1210 smd - SQCB7M3R0BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2629-2-ND.
CAP RF 30PF 500V 1210 SMD - SQCB7M300JAJME
Order 'cap rf 30pf 500v 1210 smd - SQCB7M300JAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2644-1-ND.
CAP RF 30PF 500V 1210 SMD - SQCB7M300JAJME
Order 'cap rf 30pf 500v 1210 smd - SQCB7M300JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2644-2-ND.
CAP RF 30PF 500V 1210 SMD - SQCB7A300GATME
Order 'cap rf 30pf 500v 1210 smd - SQCB7A300GATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A300GATME-ND.
CAP RF 30PF 500V 1210 SMD - SQCB7A300JAJME
Order 'cap rf 30pf 500v 1210 smd - SQCB7A300JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A300JAJME-ND.
CAP RF 30PF 500V 1210 SMD - SQCB7A300JAJWE
Order 'cap rf 30pf 500v 1210 smd - SQCB7A300JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A300JAJWE-ND.
CAP RF .30PF 500V 1210 SMD - SQCB7M0R3BAJWE
Order 'cap rf .30pf 500v 1210 smd - SQCB7M0R3BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M0R3BAJWE-ND.
CAP RF 30PF 500V 1210 SMD - SQCB7M300FAJME
Order 'cap rf 30pf 500v 1210 smd - SQCB7M300FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M300FAJME-ND.
CAP RF 30PF 500V 1210 SMD - SQCB7M300FAJME\500
Order 'cap rf 30pf 500v 1210 smd - SQCB7M300FAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M300FAJME\500-ND.
CAP RF 30PF 500V 1210 SMD - SQCB7M300FAJWE
Order 'cap rf 30pf 500v 1210 smd - SQCB7M300FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M300FAJWE-ND.
CAP RF 30PF 500V 1210 SMD - SQCB7M300FATME\500
Order 'cap rf 30pf 500v 1210 smd - SQCB7M300FATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M300FATME\500-ND.
CAP RF 30PF 500V 1210 SMD - SQCB7M300GAJWE
Order 'cap rf 30pf 500v 1210 smd - SQCB7M300GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M300GAJWE-ND.
CAP RF 30PF 500V 1210 SMD - SQCB7M300JAJME\500
Order 'cap rf 30pf 500v 1210 smd - SQCB7M300JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M300JAJME\500-ND.
CAP RF 30PF 500V 1210 SMD - SQCB7M300JAJWE
Order 'cap rf 30pf 500v 1210 smd - SQCB7M300JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M300JAJWE-ND.
Options for 0.30pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M0R3BAJWE
Send this link via E-Mail
Help With This Screen
