0.20pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M0R2BATME
CAP RF .20PF 500V 1210 SMD - SQCB7M0R2BATME - Capacitors
| Digi-Key Part Number | SQCB7M0R2BATME-ND |
2000 |
1.80300 |
Extended Price
3606.00 |
| Manufacturer Part Number | SQCB7M0R2BATME | |||
| Description | CAP RF .20PF 500V 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SQCB7M0R2BATME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.20pF |
| Voltage - Rated | 500V |
| Tolerance | ±0.1pF |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | M |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 175°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 0.76mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SQCB7M0R2BATME SQCB7M0R2BATME |
SQCB7M0R2BATME Specification Sheet
CAP RF .20PF 500V 1210 SMD - SQCB7M0R2BATME (SQCB7M0R2BATME-ND) - Capacitors
Related parts 0.20pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M0R2BATME2.0pF Ceramic Capacitor AVX Corporation (VA) 1210 (3225 metric) 500V SQCB7M2R0BAJME
Order 'cap rf 2.0pf 500v 1210 smd - SQCB7M2R0BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2625-1-ND.
2.0pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M2R0BAJME
Order 'cap rf 2.0pf 500v 1210 smd - SQCB7M2R0BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2625-2-ND.
20pF Ceramic Capacitor AVX Corporation (VA) 1210 (3225 metric) 500V SQCB7M200JAJME
Order 'cap rf 20pf 500v 1210 smd - SQCB7M200JAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2640-1-ND.
20pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M200JAJME
Order 'cap rf 20pf 500v 1210 smd - SQCB7M200JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2640-2-ND.
20pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7A200JATME
Order 'cap rf 20pf 500v 1210 smd - SQCB7A200JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A200JATME-ND.
0.20pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M0R2BATME
Order 'cap rf .20pf 500v 1210 smd - SQCB7M0R2BATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M0R2BATME-ND.
20pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M200FAJME
Order 'cap rf 20pf 500v 1210 smd - SQCB7M200FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M200FAJME-ND.
20pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M200FATME\500
Order 'cap rf 20pf 500v 1210 smd - SQCB7M200FATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M200FATME\500-ND.
20pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M200JA1ME
Order 'cap rf 20pf 500v 1210 smd - SQCB7M200JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M200JA1ME-ND.
20pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M200JA7ME
Order 'cap rf 20pf 500v 1210 smd - SQCB7M200JA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M200JA7ME-ND.
20pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M200JAJME\500
Order 'cap rf 20pf 500v 1210 smd - SQCB7M200JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M200JAJME\500-ND.
20pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M200JAJWE
Order 'cap rf 20pf 500v 1210 smd - SQCB7M200JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M200JAJWE-ND.
20pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M200JATME
Order 'cap rf 20pf 500v 1210 smd - SQCB7M200JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M200JATME-ND.
20pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M200JATWE
Order 'cap rf 20pf 500v 1210 smd - SQCB7M200JATWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M200JATWE-ND.
2.0pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M2R0BA11A
Order 'cap rf 2.0pf 500v 1210 smd - SQCB7M2R0BA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M2R0BA11A-ND.
Options for 0.20pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M0R2BATME
Send this link via E-Mail
Help With This Screen
