CAP RF .20PF 500V 1210 SMD - SQCB7M0R2BAJWE - Capacitors
0.20pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M0R2BAJWE
| Digi-Key Part Number | SQCB7M0R2BAJWE-ND |
320 |
1.80250 |
Extended Price
576.80 |
| Manufacturer Part Number | SQCB7M0R2BAJWE | |||
| Description | CAP RF .20PF 500V 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.20pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M0R2BAJWE
| Technical/Catalog Information | SQCB7M0R2BAJWE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.20pF |
| Voltage - Rated | 500V |
| Tolerance | ±0.1pF |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | M |
| Packaging | Bulk |
| Features | RF, High Q, Low Loss |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 175°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SQCB7M0R2BAJWE SQCB7M0R2BAJWE |
SQCB7M0R2BAJWE Specification Sheet
CAP RF .20PF 500V 1210 SMD - SQCB7M0R2BAJWE (SQCB7M0R2BAJWE-ND) - Capacitors
Related parts 0.20pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M0R2BAJWECAP RF 2.0PF 500V 1210 SMD - SQCB7M2R0BAJME
Order 'cap rf 2.0pf 500v 1210 smd - SQCB7M2R0BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2625-1-ND.
CAP RF 2.0PF 500V 1210 SMD - SQCB7M2R0BAJME
Order 'cap rf 2.0pf 500v 1210 smd - SQCB7M2R0BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2625-2-ND.
CAP RF 20PF 500V 1210 SMD - SQCB7M200JAJME
Order 'cap rf 20pf 500v 1210 smd - SQCB7M200JAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2640-1-ND.
CAP RF 20PF 500V 1210 SMD - SQCB7M200JAJME
Order 'cap rf 20pf 500v 1210 smd - SQCB7M200JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2640-2-ND.
CAP RF 20PF 500V 1210 SMD - SQCB7A200JATME
Order 'cap rf 20pf 500v 1210 smd - SQCB7A200JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A200JATME-ND.
CAP RF .20PF 500V 1210 SMD - SQCB7M0R2BAJWE
Order 'cap rf .20pf 500v 1210 smd - SQCB7M0R2BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M0R2BAJWE-ND.
CAP RF 20PF 500V 1210 SMD - SQCB7M200FAJME
Order 'cap rf 20pf 500v 1210 smd - SQCB7M200FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M200FAJME-ND.
CAP RF 20PF 500V 1210 SMD - SQCB7M200FATME\500
Order 'cap rf 20pf 500v 1210 smd - SQCB7M200FATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M200FATME\500-ND.
CAP RF 20PF 500V 1210 SMD - SQCB7M200JA1ME
Order 'cap rf 20pf 500v 1210 smd - SQCB7M200JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M200JA1ME-ND.
CAP RF 20PF 500V 1210 SMD - SQCB7M200JA7ME
Order 'cap rf 20pf 500v 1210 smd - SQCB7M200JA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M200JA7ME-ND.
CAP RF 20PF 500V 1210 SMD - SQCB7M200JAJME\500
Order 'cap rf 20pf 500v 1210 smd - SQCB7M200JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M200JAJME\500-ND.
CAP RF 20PF 500V 1210 SMD - SQCB7M200JAJWE
Order 'cap rf 20pf 500v 1210 smd - SQCB7M200JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M200JAJWE-ND.
CAP RF 20PF 500V 1210 SMD - SQCB7M200JATME
Order 'cap rf 20pf 500v 1210 smd - SQCB7M200JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M200JATME-ND.
CAP RF 20PF 500V 1210 SMD - SQCB7M200JATWE
Order 'cap rf 20pf 500v 1210 smd - SQCB7M200JATWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M200JATWE-ND.
CAP RF 2.0PF 500V 1210 SMD - SQCB7M2R0BA11A
Order 'cap rf 2.0pf 500v 1210 smd - SQCB7M2R0BA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M2R0BA11A-ND.
Options for 0.20pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 500V SQCB7M0R2BAJWE
Send this link via E-Mail
Help With This Screen
