Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP RF 3.6PF 500V 1210 SMD - SQCB7A3R6BATME

Digi-Key Part Number SQCB7A3R6BATME-ND
Price Break
2000
Unit Price
.71400
Extended Price
1428.00
Manufacturer Part NumberSQCB7A3R6BATME
DescriptionCAP RF 3.6PF 500V 1210 SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSQCB7A3R6BATME
VendorAVX Corp.
CategoryCapacitors
Capacitance3.600 pF [Typ]
Voltage500.000 V [Max]
Other Names SQCB7A3R6BATME
SQCB7A3R6BATME

SQCB7A3R6BATME Specification Sheet

Image of CAP RF 3.6PF 500V 1210 SMD - SQCB7A3R6BATME

CAP RF 3.6PF 500V 1210 SMD - SQCB7A3R6BATME (SQCB7A3R6BATME-ND)

Related parts:
CAP RF 3.6PF 500V 1210 SMD - SQCB7A3R6BATME
 Order 'cap rf 3.6pf 500v 1210 smd - SQCB7A3R6BATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCB7A3R6BATME-ND.
CAP RF 1.0PF 500V 1210 SMD - SQCB7M1R0BAJME
 Order 'cap rf 1.0pf 500v 1210 smd - SQCB7M1R0BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2621-1-ND.
CAP RF 1.0PF 500V 1210 SMD - SQCB7M1R0BAJME
 Order 'cap rf 1.0pf 500v 1210 smd - SQCB7M1R0BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2621-2-ND.
CAP RF 1.2PF 500V 1210 SMD - SQCB7M1R2BAJME
 Order 'cap rf 1.2pf 500v 1210 smd - SQCB7M1R2BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2622-1-ND.
CAP RF 1.2PF 500V 1210 SMD - SQCB7M1R2BAJME
 Order 'cap rf 1.2pf 500v 1210 smd - SQCB7M1R2BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2622-2-ND.
CAP RF 1.5PF 500V 1210 SMD - SQCB7M1R5BAJME
 Order 'cap rf 1.5pf 500v 1210 smd - SQCB7M1R5BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2623-1-ND.
CAP RF 1.5PF 500V 1210 SMD - SQCB7M1R5BAJME
 Order 'cap rf 1.5pf 500v 1210 smd - SQCB7M1R5BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2623-2-ND.
CAP RF 1.8PF 500V 1210 SMD - SQCB7M1R8BAJME
 Order 'cap rf 1.8pf 500v 1210 smd - SQCB7M1R8BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2624-1-ND.
CAP RF 1.8PF 500V 1210 SMD - SQCB7M1R8BAJME
 Order 'cap rf 1.8pf 500v 1210 smd - SQCB7M1R8BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2624-2-ND.
CAP RF 2.0PF 500V 1210 SMD - SQCB7M2R0BAJME
 Order 'cap rf 2.0pf 500v 1210 smd - SQCB7M2R0BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2625-1-ND.
CAP RF 2.0PF 500V 1210 SMD - SQCB7M2R0BAJME
 Order 'cap rf 2.0pf 500v 1210 smd - SQCB7M2R0BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2625-2-ND.
CAP RF 2.2PF 500V 1210 SMD - SQCB7M2R2BAJME
 Order 'cap rf 2.2pf 500v 1210 smd - SQCB7M2R2BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2626-1-ND.
CAP RF 2.2PF 500V 1210 SMD - SQCB7M2R2BAJME
 Order 'cap rf 2.2pf 500v 1210 smd - SQCB7M2R2BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2626-2-ND.
CAP RF 2.4PF 500V 1210 SMD - SQCB7M2R4BAJME
 Order 'cap rf 2.4pf 500v 1210 smd - SQCB7M2R4BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2627-1-ND.
CAP RF 2.4PF 500V 1210 SMD - SQCB7M2R4BAJME
 Order 'cap rf 2.4pf 500v 1210 smd - SQCB7M2R4BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2627-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP RF 3.6PF 150V SMD - AQ12EM3R6CAJWE Next: CAP RF 3.6PF 500V 1210 SMD - SQCB7M3R6BAJME