CAP RF 39PF 500V 1210 SMD - SQCB7A390GAJME - Capacitors
| Digi-Key Part Number | SQCB7A390GAJME-ND |
2000 |
1.02200 |
Extended Price
2044.00 |
| Manufacturer Part Number | SQCB7A390GAJME | |||
| Description | CAP RF 39PF 500V 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SQCB7A390GAJME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 39pF |
| Voltage - Rated | 500V |
| Tolerance | ±2% |
| Dielectric Material | Ceramic |
| Package / Case | 1210 (3225 metric) |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SQCB7A390GAJME SQCB7A390GAJME |
SQCB7A390GAJME Specification Sheet
CAP RF 39PF 500V 1210 SMD - SQCB7A390GAJME (SQCB7A390GAJME-ND) - Capacitors
Related parts Capacitors :CAP RF 39PF 500V 1210 SMD - SQCB7A390GAJME
Order 'cap rf 39pf 500v 1210 smd - SQCB7A390GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A390GAJME-ND.
CAP RF 3.9PF 500V 1210 SMD - SQCB7M3R9CAJME
Order 'cap rf 3.9pf 500v 1210 smd - SQCB7M3R9CAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2631-1-ND.
CAP RF 3.9PF 500V 1210 SMD - SQCB7M3R9CAJME
Order 'cap rf 3.9pf 500v 1210 smd - SQCB7M3R9CAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2631-2-ND.
CAP RF 39PF 500V 1210 SMD - SQCB7M390JAJME
Order 'cap rf 39pf 500v 1210 smd - SQCB7M390JAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2646-1-ND.
CAP RF 39PF 500V 1210 SMD - SQCB7M390JAJME
Order 'cap rf 39pf 500v 1210 smd - SQCB7M390JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2646-2-ND.
CAP RF 39PF 500V 1210 SMD - SQCB7A390GAJWE
Order 'cap rf 39pf 500v 1210 smd - SQCB7A390GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A390GAJWE-ND.
CAP RF 39PF 500V 1210 SMD - SQCB7A390GATME
Order 'cap rf 39pf 500v 1210 smd - SQCB7A390GATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A390GATME-ND.
CAP RF 39PF 500V 1210 SMD - SQCB7A390GATME\500
Order 'cap rf 39pf 500v 1210 smd - SQCB7A390GATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A390GATME\500-ND.
CAP RF 39PF 500V 1210 SMD - SQCB7A390JA7ME
Order 'cap rf 39pf 500v 1210 smd - SQCB7A390JA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A390JA7ME-ND.
CAP RF 39PF 500V 1210 SMD - SQCB7A390JAJWE
Order 'cap rf 39pf 500v 1210 smd - SQCB7A390JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A390JAJWE-ND.
CAP RF 3.9PF 500V 1210 SMD - SQCB7A3R9CAJWE
Order 'cap rf 3.9pf 500v 1210 smd - SQCB7A3R9CAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A3R9CAJWE-ND.
CAP RF 39PF 500V 1210 SMD - SQCB7M390FAJME
Order 'cap rf 39pf 500v 1210 smd - SQCB7M390FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M390FAJME-ND.
CAP RF 39PF 500V 1210 SMD - SQCB7M390FAJME\500
Order 'cap rf 39pf 500v 1210 smd - SQCB7M390FAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M390FAJME\500-ND.
CAP RF 39PF 500V 1210 SMD - SQCB7M390FAJWE
Order 'cap rf 39pf 500v 1210 smd - SQCB7M390FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M390FAJWE-ND.
CAP RF 39PF 500V 1210 SMD - SQCB7M390FATME\500
Order 'cap rf 39pf 500v 1210 smd - SQCB7M390FATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M390FATME\500-ND.
Send this link via E-Mail
Help With This Screen