CAP RF 36PF 500V 1210 SMD - SQCB7A360GAJWE - Capacitors
| Digi-Key Part Number | SQCB7A360GAJWE-ND |
320 |
1.55750 |
Extended Price
498.40 |
| Manufacturer Part Number | SQCB7A360GAJWE | |||
| Description | CAP RF 36PF 500V 1210 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SQCB7A360GAJWE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 36pF |
| Voltage - Rated | 500V |
| Tolerance | ±2% |
| Dielectric Material | Ceramic |
| Series | SQ |
| Package / Case | 1210 (3225 metric) |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SQCB7A360GAJWE SQCB7A360GAJWE |
SQCB7A360GAJWE Specification Sheet
CAP RF 36PF 500V 1210 SMD - SQCB7A360GAJWE (SQCB7A360GAJWE-ND) - Capacitors
Related parts Capacitors :CAP RF 36PF 500V 1210 SMD - SQCB7A360GAJWE
Order 'cap rf 36pf 500v 1210 smd - SQCB7A360GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A360GAJWE-ND.
CAP RF 36PF 500V 1210 SMD - SQCB7A360GAJME
Order 'cap rf 36pf 500v 1210 smd - SQCB7A360GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A360GAJME-ND.
CAP RF 36PF 500V 1210 SMD - SQCB7A360GAJME\500
Order 'cap rf 36pf 500v 1210 smd - SQCB7A360GAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A360GAJME\500-ND.
CAP RF 3.6PF 500V 1210 SMD - SQCB7A3R6BATME
Order 'cap rf 3.6pf 500v 1210 smd - SQCB7A3R6BATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A3R6BATME-ND.
CAP RF 36PF 500V 1210 SMD - SQCB7M360FAJME
Order 'cap rf 36pf 500v 1210 smd - SQCB7M360FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M360FAJME-ND.
CAP RF 36PF 500V 1210 SMD - SQCB7M360GA1ME
Order 'cap rf 36pf 500v 1210 smd - SQCB7M360GA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M360GA1ME-ND.
CAP RF 36PF 500V 1210 SMD - SQCB7M360GAJME
Order 'cap rf 36pf 500v 1210 smd - SQCB7M360GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M360GAJME-ND.
CAP RF 36PF 500V 1210 SMD - SQCB7M360JAJME
Order 'cap rf 36pf 500v 1210 smd - SQCB7M360JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M360JAJME-ND.
CAP RF 36PF 500V 1210 SMD - SQCB7M360JAJME\500
Order 'cap rf 36pf 500v 1210 smd - SQCB7M360JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M360JAJME\500-ND.
CAP RF 36PF 500V 1210 SMD - SQCB7M360JAJWE
Order 'cap rf 36pf 500v 1210 smd - SQCB7M360JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M360JAJWE-ND.
CAP RF 3.6PF 500V 1210 SMD - SQCB7M3R6BAJME
Order 'cap rf 3.6pf 500v 1210 smd - SQCB7M3R6BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M3R6BAJME-ND.
CAP RF 3.6PF 500V 1210 SMD - SQCB7M3R6BAJME\500
Order 'cap rf 3.6pf 500v 1210 smd - SQCB7M3R6BAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M3R6BAJME\500-ND.
CAP RF 3.6PF 500V 1210 SMD - SQCB7M3R6BAJWE
Order 'cap rf 3.6pf 500v 1210 smd - SQCB7M3R6BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M3R6BAJWE-ND.
CAP RF 3.6PF 500V 1210 SMD - SQCB7M3R6CAJME
Order 'cap rf 3.6pf 500v 1210 smd - SQCB7M3R6CAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M3R6CAJME-ND.
CAP RF 3.6PF 500V 1210 SMD - SQCB7M3R6CAJME\500
Order 'cap rf 3.6pf 500v 1210 smd - SQCB7M3R6CAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M3R6CAJME\500-ND.
Send this link via E-Mail
Help With This Screen