CAP RF 1.5PF 500V 1210 SMD - SQCB7A1R5CATME\500 - Capacitors
| Digi-Key Part Number | SQCB7A1R5CATME\500-ND |
500 |
.60200 |
Extended Price
301.00 |
| Manufacturer Part Number | SQCB7A1R5CATME\500 | |||
| Description | CAP RF 1.5PF 500V 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SQCB7A1R5CATME\500 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.5pF |
| Voltage - Rated | 500V |
| Tolerance | ±0.25pF |
| Dielectric Material | Ceramic |
| Package / Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SQCB7A1R5CATME\500 SQCB7A1R5CATME\500 |
SQCB7A1R5CATME\500 Specification Sheet
CAP RF 1.5PF 500V 1210 SMD - SQCB7A1R5CATME\500 (SQCB7A1R5CATME\500-ND) - Capacitors
Related parts Capacitors :CAP RF 1.5PF 500V 1210 SMD - SQCB7A1R5CATME\500
Order 'cap rf 1.5pf 500v 1210 smd - SQCB7A1R5CATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A1R5CATME\500-ND.
CAP RF 15PF 500V 1210 SMD - SQCB7A150GAJME\500
Order 'cap rf 15pf 500v 1210 smd - SQCB7A150GAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A150GAJME\500-ND.
CAP RF 15PF 500V 1210 SMD - SQCB7M150FAJME\500
Order 'cap rf 15pf 500v 1210 smd - SQCB7M150FAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M150FAJME\500-ND.
CAP RF 15PF 500V 1210 SMD - SQCB7M150FATME\500
Order 'cap rf 15pf 500v 1210 smd - SQCB7M150FATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M150FATME\500-ND.
CAP RF 15PF 500V 1210 SMD - SQCB7M150JA1ME\500
Order 'cap rf 15pf 500v 1210 smd - SQCB7M150JA1ME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M150JA1ME\500-ND.
CAP RF 15PF 500V 1210 SMD - SQCB7M150JAJME\500
Order 'cap rf 15pf 500v 1210 smd - SQCB7M150JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M150JAJME\500-ND.
CAP RF 15PF 500V 1210 SMD - SQCB7M150JATME\500
Order 'cap rf 15pf 500v 1210 smd - SQCB7M150JATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M150JATME\500-ND.
CAP RF 1.5PF 500V 1210 SMD - SQCB7M1R5BAJME\500
Order 'cap rf 1.5pf 500v 1210 smd - SQCB7M1R5BAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M1R5BAJME\500-ND.
CAP RF 1.5PF 500V 1210 SMD - SQCB7M1R5BATME\500
Order 'cap rf 1.5pf 500v 1210 smd - SQCB7M1R5BATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M1R5BATME\500-ND.
CAP RF 1.5PF 500V 1210 SMD - SQCB7M1R5CAJME\500
Order 'cap rf 1.5pf 500v 1210 smd - SQCB7M1R5CAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M1R5CAJME\500-ND.
CAP RF 1.5PF 500V 1210 SMD - SQCB7M1R5BAJME
Order 'cap rf 1.5pf 500v 1210 smd - SQCB7M1R5BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2623-1-ND.
CAP RF 1.5PF 500V 1210 SMD - SQCB7M1R5BAJME
Order 'cap rf 1.5pf 500v 1210 smd - SQCB7M1R5BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2623-2-ND.
CAP RF 15PF 500V 1210 SMD - SQCB7M150JAJME
Order 'cap rf 15pf 500v 1210 smd - SQCB7M150JAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2638-1-ND.
CAP RF 15PF 500V 1210 SMD - SQCB7M150JAJME
Order 'cap rf 15pf 500v 1210 smd - SQCB7M150JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2638-2-ND.
CAP RF .40PF 500V 1210 SMD - SQCB7A0R4BATME\500
Order 'cap rf .40pf 500v 1210 smd - SQCB7A0R4BATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A0R4BATME\500-ND.
Send this link via E-Mail
Help With This Screen