CAP RF 100PF 500V 1210 SMD - SQCB7A101JAJWE - Capacitors
| Digi-Key Part Number | SQCB7A101JAJWE-ND |
480 |
.96250 |
Extended Price
462.00 |
| Manufacturer Part Number | SQCB7A101JAJWE | |||
| Description | CAP RF 100PF 500V 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SQCB7A101JAJWE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Dielectric Material | Ceramic |
| Package / Case | 1210 (3225 metric) |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SQCB7A101JAJWE SQCB7A101JAJWE |
SQCB7A101JAJWE Specification Sheet
CAP RF 100PF 500V 1210 SMD - SQCB7A101JAJWE (SQCB7A101JAJWE-ND) - Capacitors
Related parts Capacitors :CAP RF 100PF 500V 1210 SMD - SQCB7A101JAJWE
Order 'cap rf 100pf 500v 1210 smd - SQCB7A101JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A101JAJWE-ND.
CAP RF 100PF 500V 1210 SMD - SQCB7M101JAJME
Order 'cap rf 100pf 500v 1210 smd - SQCB7M101JAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2651-1-ND.
CAP RF 100PF 500V 1210 SMD - SQCB7M101JAJME
Order 'cap rf 100pf 500v 1210 smd - SQCB7M101JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2651-2-ND.
CAP RF 100PF 500V 1210 SMD - SQCB7A101FATME
Order 'cap rf 100pf 500v 1210 smd - SQCB7A101FATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A101FATME-ND.
CAP RF 100PF 500V 1210 SMD - SQCB7A101GATME
Order 'cap rf 100pf 500v 1210 smd - SQCB7A101GATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A101GATME-ND.
CAP RF 100PF 500V 1210 SMD - SQCB7A101JAJME\500
Order 'cap rf 100pf 500v 1210 smd - SQCB7A101JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A101JAJME\500-ND.
CAP RF 100PF 500V 1210 SMD - SQCB7A101JATME
Order 'cap rf 100pf 500v 1210 smd - SQCB7A101JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A101JATME-ND.
CAP RF 100PF 500V 1210 SMD - SQCB7M101FA1ME
Order 'cap rf 100pf 500v 1210 smd - SQCB7M101FA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M101FA1ME-ND.
CAP RF 100PF 500V 1210 SMD - SQCB7M101FAJME
Order 'cap rf 100pf 500v 1210 smd - SQCB7M101FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M101FAJME-ND.
CAP RF 100PF 500V 1210 SMD - SQCB7M101GAJME
Order 'cap rf 100pf 500v 1210 smd - SQCB7M101GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M101GAJME-ND.
CAP RF 100PF 500V 1210 SMD - SQCB7M101GAJWE
Order 'cap rf 100pf 500v 1210 smd - SQCB7M101GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M101GAJWE-ND.
CAP RF 100PF 500V 1210 SMD - SQCB7M101JA1ME
Order 'cap rf 100pf 500v 1210 smd - SQCB7M101JA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M101JA1ME-ND.
CAP RF 100PF 500V 1210 SMD - SQCB7M101JAJME\500
Order 'cap rf 100pf 500v 1210 smd - SQCB7M101JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M101JAJME\500-ND.
CAP RF 100PF 500V 1210 SMD - SQCB7M101JAJWE
Order 'cap rf 100pf 500v 1210 smd - SQCB7M101JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M101JAJWE-ND.
CAP RF 100PF 500V 1210 SMD - SQCB7M101JAT1A
Order 'cap rf 100pf 500v 1210 smd - SQCB7M101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M101JAT1A-ND.
Send this link via E-Mail
Help With This Screen