CAP RF 2200PF 50V 1210 SMD - SQCB5A222KAJME\500 - Capacitors
| Digi-Key Part Number | SQCB5A222KAJME\500-ND |
500 |
.67200 |
Extended Price
336.00 |
| Manufacturer Part Number | SQCB5A222KAJME\500 | |||
| Description | CAP RF 2200PF 50V 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SQCB5A222KAJME\500 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2200pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Dielectric Material | Ceramic |
| Package / Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SQCB5A222KAJME\500 SQCB5A222KAJME\500 |
SQCB5A222KAJME\500 Specification Sheet
CAP RF 2200PF 50V 1210 SMD - SQCB5A222KAJME\500 (SQCB5A222KAJME\500-ND) - Capacitors
Related parts Capacitors :CAP RF 2200PF 50V 1210 SMD - SQCB5A222KAJME\500
Order 'cap rf 2200pf 50v 1210 smd - SQCB5A222KAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A222KAJME\500-ND.
CAP RF 2200PF 50V 1210 SMD - SQCB5A222KAJME
Order 'cap rf 2200pf 50v 1210 smd - SQCB5A222KAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A222KAJME-ND.
CAP RF 1000PF 50V 1210 SMD - SQCB5A102KAJME\500
Order 'cap rf 1000pf 50v 1210 smd - SQCB5A102KAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A102KAJME\500-ND.
CAP RF 1500PF 50V 1210 SMD - SQCB5A152KAJME\500
Order 'cap rf 1500pf 50v 1210 smd - SQCB5A152KAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A152KAJME\500-ND.
CAP RF 2200PF 50V 1210 SMD - SQCB5A222GAJWE
Order 'cap rf 2200pf 50v 1210 smd - SQCB5A222GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A222GAJWE-ND.
CAP RF 2200PF 50V 1210 SMD - SQCB5A222KATME
Order 'cap rf 2200pf 50v 1210 smd - SQCB5A222KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A222KATME-ND.
CAP RF 3300PF 50V 1210 SMD - SQCB5A332JATME\500
Order 'cap rf 3300pf 50v 1210 smd - SQCB5A332JATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A332JATME\500-ND.
CAP RF 4700PF 50V 1210 SMD - SQCB5A472KAJME\500
Order 'cap rf 4700pf 50v 1210 smd - SQCB5A472KAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A472KAJME\500-ND.
CAP RF 4700PF 50V 1210 SMD - SQCB5A472MAJME\500
Order 'cap rf 4700pf 50v 1210 smd - SQCB5A472MAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A472MAJME\500-ND.
CAP RF 5100PF 50V 1210 SMD - SQCB5A512KAJME\500
Order 'cap rf 5100pf 50v 1210 smd - SQCB5A512KAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A512KAJME\500-ND.
CAP RF 750PF 50V 1210 SMD - SQCB5A751FAJME\500
Order 'cap rf 750pf 50v 1210 smd - SQCB5A751FAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A751FAJME\500-ND.
CAP RF 10000PF 50V 1210 SMD - SQCB5C103KAJME\500
Order 'cap rf 10000pf 50v 1210 smd - SQCB5C103KAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5C103KAJME\500-ND.
CAP RF .10UF 50V 1210 SMD - SQCB5C104KAJME\500
Order 'cap rf .10uf 50v 1210 smd - SQCB5C104KAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5C104KAJME\500-ND.
CAP RF .10UF 50V 1210 SMD - SQCB5C104MAJME\500
Order 'cap rf .10uf 50v 1210 smd - SQCB5C104MAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5C104MAJME\500-ND.
CAP RF 680PF 50V 1210 SMD - SQCB5M681KAJME\500
Order 'cap rf 680pf 50v 1210 smd - SQCB5M681KAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5M681KAJME\500-ND.
Send this link via E-Mail
Help With This Screen