CAP RF 2200PF 50V 1210 SMD - SQCB5A222KAJME - Capacitors
| Digi-Key Part Number | SQCB5A222KAJME-ND |
2000 |
.85800 |
Extended Price
1716.00 |
| Manufacturer Part Number | SQCB5A222KAJME | |||
| Description | CAP RF 2200PF 50V 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SQCB5A222KAJME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2200pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Dielectric Material | Ceramic |
| Package / Case | 1210 (3225 metric) |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SQCB5A222KAJME SQCB5A222KAJME |
SQCB5A222KAJME Specification Sheet
CAP RF 2200PF 50V 1210 SMD - SQCB5A222KAJME (SQCB5A222KAJME-ND) - Capacitors
Related parts Capacitors :CAP RF 2200PF 50V 1210 SMD - SQCB5A222KAJME
Order 'cap rf 2200pf 50v 1210 smd - SQCB5A222KAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A222KAJME-ND.
CAP RF 2200PF 50V 1210 SMD - SQCB5A222KAJME\500
Order 'cap rf 2200pf 50v 1210 smd - SQCB5A222KAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A222KAJME\500-ND.
CAP RF 2200PF 50V 1210 SMD - SQCB5A222GAJWE
Order 'cap rf 2200pf 50v 1210 smd - SQCB5A222GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A222GAJWE-ND.
CAP RF 2200PF 50V 1210 SMD - SQCB5A222KATME
Order 'cap rf 2200pf 50v 1210 smd - SQCB5A222KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A222KATME-ND.
CAP RF 1000PF 50V 1210 SMD - SQCB5A102JAJME
Order 'cap rf 1000pf 50v 1210 smd - SQCB5A102JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A102JAJME-ND.
CAP RF 1000PF 50V 1210 SMD - SQCB5A102KAJME
Order 'cap rf 1000pf 50v 1210 smd - SQCB5A102KAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A102KAJME-ND.
CAP RF 1000PF 50V 1210 SMD - SQCB5A102KAJME\500
Order 'cap rf 1000pf 50v 1210 smd - SQCB5A102KAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A102KAJME\500-ND.
CAP RF 1000PF 50V 1210 SMD - SQCB5A102KATME
Order 'cap rf 1000pf 50v 1210 smd - SQCB5A102KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A102KATME-ND.
CAP RF 1200PF 50V 1210 SMD - SQCB5A122JATME
Order 'cap rf 1200pf 50v 1210 smd - SQCB5A122JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A122JATME-ND.
CAP RF 1500PF 50V 1210 SMD - SQCB5A152JATME
Order 'cap rf 1500pf 50v 1210 smd - SQCB5A152JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A152JATME-ND.
CAP RF 1500PF 50V 1210 SMD - SQCB5A152KAJME\500
Order 'cap rf 1500pf 50v 1210 smd - SQCB5A152KAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A152KAJME\500-ND.
CAP RF 1800PF 50V 1210 SMD - SQCB5A182JATME
Order 'cap rf 1800pf 50v 1210 smd - SQCB5A182JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A182JATME-ND.
CAP RF 1800PF 50V 1210 SMD - SQCB5A182KAJME
Order 'cap rf 1800pf 50v 1210 smd - SQCB5A182KAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A182KAJME-ND.
CAP RF 2700PF 50V 1210 SMD - SQCB5A272KA1ME
Order 'cap rf 2700pf 50v 1210 smd - SQCB5A272KA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A272KA1ME-ND.
CAP RF 2700PF 50V 1210 SMD - SQCB5A272KAJWE
Order 'cap rf 2700pf 50v 1210 smd - SQCB5A272KAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A272KAJWE-ND.
Send this link via E-Mail
Help With This Screen