CAP RF 150PF 200V 1210 SMD - SQCB2M151JAJME\500
| Digi-Key Part Number | SQCB2M151JAJME\500-ND |
500 |
.72800 |
Extended Price
364.00 |
| Manufacturer Part Number | SQCB2M151JAJME\500 | |||
| Description | CAP RF 150PF 200V 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SQCB2M151JAJME\500 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 150pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Dielectric Material | Ceramic |
| Package / Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SQCB2M151JAJME\500 SQCB2M151JAJME\500 |
SQCB2M151JAJME\500 Specification Sheet
CAP RF 150PF 200V 1210 SMD - SQCB2M151JAJME\500 (SQCB2M151JAJME\500-ND)
Related parts :CAP RF 150PF 200V 1210 SMD - SQCB2M151JAJME\500
Order 'cap rf 150pf 200v 1210 smd - SQCB2M151JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2M151JAJME\500-ND.
CAP RF 120PF 200V 1210 SMD - SQCB2M121JAJME\500
Order 'cap rf 120pf 200v 1210 smd - SQCB2M121JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2M121JAJME\500-ND.
CAP RF 150PF 200V 1210 SMD - SQCB2M151JAJWE
Order 'cap rf 150pf 200v 1210 smd - SQCB2M151JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2M151JAJWE-ND.
CAP RF 180PF 200V 1210 SMD - SQCB2M181JAJME\500
Order 'cap rf 180pf 200v 1210 smd - SQCB2M181JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2M181JAJME\500-ND.
CAP RF 200PF 200V 1210 SMD - SQCB2M201JAJME\500
Order 'cap rf 200pf 200v 1210 smd - SQCB2M201JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2M201JAJME\500-ND.
CAP RF 220PF 200V 1210 SMD - SQCB2M221JAJME\500
Order 'cap rf 220pf 200v 1210 smd - SQCB2M221JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2M221JAJME\500-ND.
CAP RF 220PF 200V 1210 SMD - SQCB2M221JATME\500
Order 'cap rf 220pf 200v 1210 smd - SQCB2M221JATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2M221JATME\500-ND.
CAP RF 240PF 200V 1210 SMD - SQCB2M241JAJME\500
Order 'cap rf 240pf 200v 1210 smd - SQCB2M241JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2M241JAJME\500-ND.
CAP RF 240PF 200V 1210 SMD - SQCB2M241JATME\500
Order 'cap rf 240pf 200v 1210 smd - SQCB2M241JATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2M241JATME\500-ND.
CAP RF 270PF 200V 1210 SMD - SQCB2M271JAJME\500
Order 'cap rf 270pf 200v 1210 smd - SQCB2M271JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2M271JAJME\500-ND.
CAP RF 270PF 200V 1210 SMD - SQCB2M271JATME\500
Order 'cap rf 270pf 200v 1210 smd - SQCB2M271JATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2M271JATME\500-ND.
CAP RF 300PF 200V 1210 SMD - SQCB2M301JAJME\500
Order 'cap rf 300pf 200v 1210 smd - SQCB2M301JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2M301JAJME\500-ND.
CAP RF 300PF 200V 1210 SMD - SQCB2M301JATME\500
Order 'cap rf 300pf 200v 1210 smd - SQCB2M301JATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2M301JATME\500-ND.
CAP RF 330PF 200V 1210 SMD - SQCB2M331FAJME\500
Order 'cap rf 330pf 200v 1210 smd - SQCB2M331FAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2M331FAJME\500-ND.
CAP RF 330PF 200V 1210 SMD - SQCB2M331JAJME\500
Order 'cap rf 330pf 200v 1210 smd - SQCB2M331JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2M331JAJME\500-ND.
Send this link via E-Mail
Help With This Screen