CAP RF 8.2PF 150V 0605 SMD - SQCAEM8R2JAJME - Capacitors
| Digi-Key Part Number | SQCAEM8R2JAJME-ND |
2000 |
.84000 |
Extended Price
1680.00 |
| Manufacturer Part Number | SQCAEM8R2JAJME | |||
| Description | CAP RF 8.2PF 150V 0605 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SQCAEM8R2JAJME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 8.2pF |
| Voltage - Rated | 150V |
| Tolerance | ±5% |
| Dielectric Material | Ceramic |
| Package / Case | 0605 (1513 metric) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SQCAEM8R2JAJME SQCAEM8R2JAJME |
SQCAEM8R2JAJME Specification Sheet
CAP RF 8.2PF 150V 0605 SMD - SQCAEM8R2JAJME (SQCAEM8R2JAJME-ND) - Capacitors
Related parts Capacitors :CAP RF 8.2PF 150V 0605 SMD - SQCAEM8R2JAJME
Order 'cap rf 8.2pf 150v 0605 smd - SQCAEM8R2JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM8R2JAJME-ND.
CAP RF 8.2PF 150V 0605 SMD - SQCAEM8R2CAJME
Order 'cap rf 8.2pf 150v 0605 smd - SQCAEM8R2CAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2692-1-ND.
CAP RF 8.2PF 150V 0605 SMD - SQCAEM8R2CAJME
Order 'cap rf 8.2pf 150v 0605 smd - SQCAEM8R2CAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2692-2-ND.
CAP RF 82PF 150V 0605 SMD - SQCAEM820JAJME
Order 'cap rf 82pf 150v 0605 smd - SQCAEM820JAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2707-1-ND.
CAP RF 82PF 150V 0605 SMD - SQCAEM820JAJME
Order 'cap rf 82pf 150v 0605 smd - SQCAEM820JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2707-2-ND.
CAP RF 82PF 150V 0605 SMD - SQCAEA820FAJME
Order 'cap rf 82pf 150v 0605 smd - SQCAEA820FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA820FAJME-ND.
CAP RF 82PF 150V 0605 SMD - SQCAEA820GAJWE
Order 'cap rf 82pf 150v 0605 smd - SQCAEA820GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA820GAJWE-ND.
CAP RF 82PF 150V 0605 SMD - SQCAEA820JAJME
Order 'cap rf 82pf 150v 0605 smd - SQCAEA820JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA820JAJME-ND.
CAP RF 8.2PF 150V 0605 SMD - SQCAEA8R2BAJWE
Order 'cap rf 8.2pf 150v 0605 smd - SQCAEA8R2BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA8R2BAJWE-ND.
CAP RF 8.2PF 150V 0605 SMD - SQCAEA8R2BATWE
Order 'cap rf 8.2pf 150v 0605 smd - SQCAEA8R2BATWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA8R2BATWE-ND.
CAP RF 8.2PF 150V 0605 SMD - SQCAEA8R2JATME
Order 'cap rf 8.2pf 150v 0605 smd - SQCAEA8R2JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA8R2JATME-ND.
CAP RF 82PF 150V 0605 SMD - SQCAEM820FAJWE
Order 'cap rf 82pf 150v 0605 smd - SQCAEM820FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM820FAJWE-ND.
CAP RF 82PF 150V 0605 SMD - SQCAEM820GA7ME
Order 'cap rf 82pf 150v 0605 smd - SQCAEM820GA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM820GA7ME-ND.
CAP RF 82PF 150V 0605 SMD - SQCAEM820GAJME
Order 'cap rf 82pf 150v 0605 smd - SQCAEM820GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM820GAJME-ND.
CAP RF 82PF 150V 0605 SMD - SQCAEM820GAJME\500
Order 'cap rf 82pf 150v 0605 smd - SQCAEM820GAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM820GAJME\500-ND.
Send this link via E-Mail
Help With This Screen