GUIDE PC BOARD NYLON 5" LONG - 8626 - Boxes, Enclosures, Racks
| Digi-Key Part Number | 8626K-ND |
100 |
1.08100 |
Extended Price
108.10 |
| Manufacturer Part Number | 8626 | |||
| Description | GUIDE PC BOARD NYLON 5" LONG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8626 |
| Vendor | Keystone Electronics |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Nylon, Snap-In Mount, 5.5" (139.7mm) |
| For Use With/Related Products | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8626 8626 8626K ND 8626KND 8626K |
8626 Specification Sheet
GUIDE PC BOARD NYLON 5" LONG - 8626 (8626K-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:GUIDE PC BOARD NYLON 5" LONG - 8626
Order 'guide pc board nylon 5" long - 8626' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8626K-ND.
GUIDE PC BOARD NYLON 6.5" LONG - 8630
Order 'guide pc board nylon 6.5" long - 8630' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8630K-ND.
GUIDE PC BOARD NYLON 2" LONG - 8620
Order 'guide pc board nylon 2" long - 8620' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8620K-ND.
GUIDE PC BOARD NYLON 2.5" LONG - 8621
Order 'guide pc board nylon 2.5" long - 8621' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8621K-ND.
GUIDE PC BOARD NYLON 3" LONG - 8622
Order 'guide pc board nylon 3" long - 8622' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8622K-ND.
GUIDE PC BOARD NYLON 3.5" LONG - 8623
Order 'guide pc board nylon 3.5" long - 8623' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8623K-ND.
GUIDE PC BOARD NYLON 4" LONG - 8624
Order 'guide pc board nylon 4" long - 8624' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8624K-ND.
GUIDE PC BOARD NYLON 4.5" LONG - 8625
Order 'guide pc board nylon 4.5" long - 8625' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8625K-ND.
GUIDE PC BOARD NYLON 5.5" LONG - 8627
Order 'guide pc board nylon 5.5" long - 8627' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8627K-ND.
GUIDE PC BOARD NYLON 6" LONG - 8628
Order 'guide pc board nylon 6" long - 8628' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8628K-ND.
GUIDE PC BOARD NYLON 6.5" LONG - 8629
Order 'guide pc board nylon 6.5" long - 8629' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8629K-ND.
GUIDE PC BOARD NYLON 7" LONG - 8631
Order 'guide pc board nylon 7" long - 8631' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8631K-ND.
GUIDE PC BOARD NYLON 7" LONG - 8632
Order 'guide pc board nylon 7" long - 8632' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8632K-ND.
GUIDE PC BOARD NYLON 7.5" LONG - 8633
Order 'guide pc board nylon 7.5" long - 8633' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8633K-ND.
GUIDE PC BOARD NYLON 7.5" LONG - 8634
Order 'guide pc board nylon 7.5" long - 8634' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8634K-ND.
Send this link via E-Mail
Help With This Screen
