4.7pF Ceramic Capacitor AVX Corporation 0605 (1613 metric) 150V SQCAEM4R7CATWE
CAP RF 4.7PF 150V 0605 SMD - SQCAEM4R7CATWE
| Digi-Key Part Number | SQCAEM4R7CATWE-ND |
700 |
.70000 |
Extended Price
490.00 |
| Manufacturer Part Number | SQCAEM4R7CATWE | |||
| Description | CAP RF 4.7PF 150V 0605 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SQCAEM4R7CATWE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 4.7pF |
| Voltage - Rated | 150V |
| Tolerance | ±0.25pF |
| Package / Case | 0605 (1613 metric) |
| Temperature Coefficient | M |
| Packaging | Tray - Waffle |
| Features | RF, High Q, Low Loss |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 175°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SQCAEM4R7CATWE SQCAEM4R7CATWE |
CAP RF 4.7PF 150V 0605 SMD - SQCAEM4R7CATWE (SQCAEM4R7CATWE-ND)
Related parts 4.7pF Ceramic Capacitor AVX Corporation 0605 (1613 metric) 150V SQCAEM4R7CATWE4.7pF Ceramic Capacitor AVX Corporation 0605 (1613 metric) 150V SQCAEM4R7CATWE
Order 'cap rf 4.7pf 150v 0605 smd - SQCAEM4R7CATWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM4R7CATWE-ND.
4.7pF Ceramic Capacitor AVX Corporation (VA) 0605 (1613 metric) 150V SQCAEM4R7CAJME
Order 'cap rf 4.7pf 150v 0605 smd - SQCAEM4R7CAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2689-1-ND.
4.7pF Ceramic Capacitor AVX Corporation 0605 (1613 metric) 150V SQCAEM4R7CAJME
Order 'cap rf 4.7pf 150v 0605 smd - SQCAEM4R7CAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2689-2-ND.
47pF Ceramic Capacitor AVX Corporation (VA) 0605 (1613 metric) 150V SQCAEM470JAJME
Order 'cap rf 47pf 150v 0605 smd - SQCAEM470JAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2704-1-ND.
47pF Ceramic Capacitor AVX Corporation 0605 (1613 metric) 150V SQCAEM470JAJME
Order 'cap rf 47pf 150v 0605 smd - SQCAEM470JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2704-2-ND.
47pF Ceramic Capacitor AVX Corporation 0605 (1613 metric) 150V SQCAEA470FAJME
Order 'cap rf 47pf 150v 0605 smd - SQCAEA470FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA470FAJME-ND.
47pF Ceramic Capacitor AVX Corporation 0605 (1613 metric) 150V SQCAEA470FAJWE
Order 'cap rf 47pf 150v 0605 smd - SQCAEA470FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA470FAJWE-ND.
47pF Ceramic Capacitor AVX Corporation 0605 (1613 metric) 150V SQCAEA470JATME
Order 'cap rf 47pf 150v 0605 smd - SQCAEA470JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA470JATME-ND.
4.7pF Ceramic Capacitor AVX Corporation 0605 (1613 metric) 150V SQCAEA4R7BATME
Order 'cap rf 4.7pf 150v 0605 smd - SQCAEA4R7BATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA4R7BATME-ND.
47pF Ceramic Capacitor AVX Corporation 0605 (1613 metric) 150V SQCAEM470FAJME
Order 'cap rf 47pf 150v 0605 smd - SQCAEM470FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM470FAJME-ND.
47pF Ceramic Capacitor AVX Corporation 0605 (1613 metric) 150V SQCAEM470FAJME\500
Order 'cap rf 47pf 150v 0605 smd - SQCAEM470FAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM470FAJME\500-ND.
47pF Ceramic Capacitor AVX Corporation 0605 (1613 metric) 150V SQCAEM470FAJWE
Order 'cap rf 47pf 150v 0605 smd - SQCAEM470FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM470FAJWE-ND.
47pF Ceramic Capacitor AVX Corporation 0605 (1613 metric) 150V SQCAEM470FATME\500
Order 'cap rf 47pf 150v 0605 smd - SQCAEM470FATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM470FATME\500-ND.
47pF Ceramic Capacitor AVX Corporation 0605 (1613 metric) 150V SQCAEM470JAJME\500
Order 'cap rf 47pf 150v 0605 smd - SQCAEM470JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM470JAJME\500-ND.
47pF Ceramic Capacitor AVX Corporation 0605 (1613 metric) 150V SQCAEM470JAJWE
Order 'cap rf 47pf 150v 0605 smd - SQCAEM470JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM470JAJWE-ND.
Options for 4.7pF Ceramic Capacitor AVX Corporation 0605 (1613 metric) 150V SQCAEM4R7CATWE
Send this link via E-Mail
Help With This Screen
