CAP RF 3.3PF 150V 0605 SMD - SQCAEM3R3BAJME\500 - Capacitors
| Digi-Key Part Number | SQCAEM3R3BAJME\500-ND |
500 |
.85800 |
Extended Price
429.00 |
| Manufacturer Part Number | SQCAEM3R3BAJME\500 | |||
| Description | CAP RF 3.3PF 150V 0605 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SQCAEM3R3BAJME\500 |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Capacitance | 3.300 pF [Typ] |
| Voltage | 150.000 V [Max] |
| Other Names |
SQCAEM3R3BAJME\500 SQCAEM3R3BAJME\500 |
SQCAEM3R3BAJME\500 Specification Sheet
CAP RF 3.3PF 150V 0605 SMD - SQCAEM3R3BAJME\500 (SQCAEM3R3BAJME\500-ND) - Capacitors
Related parts Capacitors:CAP RF 3.3PF 150V 0605 SMD - SQCAEM3R3BAJME\500
Order 'cap rf 3.3pf 150v 0605 smd - SQCAEM3R3BAJME\500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEM3R3BAJME\500-ND.
CAP RF .3PF 150V 0605 SMD - SQCAEM0R3BAJME
Order 'cap rf .3pf 150v 0605 smd - SQCAEM0R3BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2669-1-ND.
CAP RF .3PF 150V 0605 SMD - SQCAEM0R3BAJME
Order 'cap rf .3pf 150v 0605 smd - SQCAEM0R3BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2669-2-ND.
CAP RF 10PF 150V 0605 SMD - SQCAEA100GAJME\500
Order 'cap rf 10pf 150v 0605 smd - SQCAEA100GAJME\500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEA100GAJME\500-ND.
CAP RF 100PF 150V 0605 SMD - SQCAEA101JAJME\500
Order 'cap rf 100pf 150v 0605 smd - SQCAEA101JAJME\500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEA101JAJME\500-ND.
CAP RF 75PF 150V 0605 SMD - SQCAEA750GAJME\500
Order 'cap rf 75pf 150v 0605 smd - SQCAEA750GAJME\500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEA750GAJME\500-ND.
CAP RF .10PF 150V 0605 SMD - SQCAEM0R1BAJME\500
Order 'cap rf .10pf 150v 0605 smd - SQCAEM0R1BAJME\500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEM0R1BAJME\500-ND.
CAP RF .10PF 150V 0605 SMD - SQCAEM0R1BATME\500
Order 'cap rf .10pf 150v 0605 smd - SQCAEM0R1BATME\500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEM0R1BATME\500-ND.
CAP RF .20PF 150V 0605 SMD - SQCAEM0R2BAJME\500
Order 'cap rf .20pf 150v 0605 smd - SQCAEM0R2BAJME\500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEM0R2BAJME\500-ND.
CAP RF .20PF 150V 0605 SMD - SQCAEM0R2BATME\500
Order 'cap rf .20pf 150v 0605 smd - SQCAEM0R2BATME\500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEM0R2BATME\500-ND.
CAP RF .30PF 150V 0605 SMD - SQCAEM0R3BAJME\500
Order 'cap rf .30pf 150v 0605 smd - SQCAEM0R3BAJME\500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEM0R3BAJME\500-ND.
CAP RF .30PF 150V 0605 SMD - SQCAEM0R3BATME\500
Order 'cap rf .30pf 150v 0605 smd - SQCAEM0R3BATME\500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEM0R3BATME\500-ND.
CAP RF .40PF 150V 0605 SMD - SQCAEM0R4BAJME\500
Order 'cap rf .40pf 150v 0605 smd - SQCAEM0R4BAJME\500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEM0R4BAJME\500-ND.
CAP RF .40PF 150V 0605 SMD - SQCAEM0R4BATME\500
Order 'cap rf .40pf 150v 0605 smd - SQCAEM0R4BATME\500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEM0R4BATME\500-ND.
CAP RF .50PF 150V 0605 SMD - SQCAEM0R5BAJME\500
Order 'cap rf .50pf 150v 0605 smd - SQCAEM0R5BAJME\500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEM0R5BAJME\500-ND.
Send this link via E-Mail
Help With This Screen