Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP RF 3.0PF 150V 0605 SMD - SQCAEM3R0CAJWE - Capacitors

Digi-Key Part Number SQCAEM3R0CAJWE-ND
Price Break
700
Unit Price
.70000
Extended Price
490.00
Manufacturer Part NumberSQCAEM3R0CAJWE
DescriptionCAP RF 3.0PF 150V 0605 SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSQCAEM3R0CAJWE
VendorAVX Corporation
CategoryCapacitors
Capacitance3.0pF
Voltage - Rated 150V
Tolerance±0.25pF
Dielectric MaterialCeramic
Package / Case0605 (1513 metric)
PackagingTape & Reel (TR)
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Features-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SQCAEM3R0CAJWE
SQCAEM3R0CAJWE

SQCAEM3R0CAJWE Specification Sheet

Image of CAP RF 3.0PF 150V 0605 SMD - SQCAEM3R0CAJWE

CAP RF 3.0PF 150V 0605 SMD - SQCAEM3R0CAJWE (SQCAEM3R0CAJWE-ND) - Capacitors

Related parts Capacitors :
CAP RF 3.0PF 150V 0605 SMD - SQCAEM3R0CAJWE
 Order 'cap rf 3.0pf 150v 0605 smd - SQCAEM3R0CAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM3R0CAJWE-ND.
CAP RF 3.0PF 150V 0605 SMD - SQCAEM3R0BAJME
 Order 'cap rf 3.0pf 150v 0605 smd - SQCAEM3R0BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2686-1-ND.
CAP RF 3.0PF 150V 0605 SMD - SQCAEM3R0BAJME
 Order 'cap rf 3.0pf 150v 0605 smd - SQCAEM3R0BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2686-2-ND.
CAP RF 30PF 150V 0605 SMD - SQCAEM300JAJME
 Order 'cap rf 30pf 150v 0605 smd - SQCAEM300JAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2701-1-ND.
CAP RF 30PF 150V 0605 SMD - SQCAEM300JAJME
 Order 'cap rf 30pf 150v 0605 smd - SQCAEM300JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2701-2-ND.
CAP RF .30PF 150V 0605 SMD - SQCAEA0R3BAJME
 Order 'cap rf .30pf 150v 0605 smd - SQCAEA0R3BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA0R3BAJME-ND.
CAP RF .30PF 150V 0605 SMD - SQCAEA0R3BAJWE
 Order 'cap rf .30pf 150v 0605 smd - SQCAEA0R3BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA0R3BAJWE-ND.
CAP RF .30PF 150V 0605 SMD - SQCAEA0R3BATME
 Order 'cap rf .30pf 150v 0605 smd - SQCAEA0R3BATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA0R3BATME-ND.
CAP RF 30PF 150V 0605 SMD - SQCAEA300GA1ME
 Order 'cap rf 30pf 150v 0605 smd - SQCAEA300GA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA300GA1ME-ND.
CAP RF 30PF 150V 0605 SMD - SQCAEA300JAJME
 Order 'cap rf 30pf 150v 0605 smd - SQCAEA300JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA300JAJME-ND.
CAP RF 3.0PF 150V 0605 SMD - SQCAEA3R0BATME
 Order 'cap rf 3.0pf 150v 0605 smd - SQCAEA3R0BATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA3R0BATME-ND.
CAP RF 3.0PF 150V 0605 SMD - SQCAEA3R0CAJME
 Order 'cap rf 3.0pf 150v 0605 smd - SQCAEA3R0CAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA3R0CAJME-ND.
CAP RF .30PF 150V 0605 SMD - SQCAEM0R3BA1ME
 Order 'cap rf .30pf 150v 0605 smd - SQCAEM0R3BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R3BA1ME-ND.
CAP RF .30PF 150V 0605 SMD - SQCAEM0R3BA7ME
 Order 'cap rf .30pf 150v 0605 smd - SQCAEM0R3BA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R3BA7ME-ND.
CAP RF .30PF 150V 0605 SMD - SQCAEM0R3BAJME\500
 Order 'cap rf .30pf 150v 0605 smd - SQCAEM0R3BAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R3BAJME\500-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP RF 3.0PF 150V 0605 SMD - SQCAEM3R0CA7WE Next: CAP RF 3.0PF 150V 0605 SMD - SQCAEM3R0CATME