22pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEM220JATME
CAP RF 22PF 150V 0605 SMD - SQCAEM220JATME - Capacitors
| Digi-Key Part Number | SQCAEM220JATME-ND |
2000 |
.87500 |
Extended Price
1750.00 |
| Manufacturer Part Number | SQCAEM220JATME | |||
| Description | CAP RF 22PF 150V 0605 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SQCAEM220JATME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 22pF |
| Voltage - Rated | 150V |
| Tolerance | ±5% |
| Package / Case | 0605 (1513 metric) |
| Temperature Coefficient | M |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 175°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 0.5mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SQCAEM220JATME SQCAEM220JATME |
SQCAEM220JATME Specification Sheet
CAP RF 22PF 150V 0605 SMD - SQCAEM220JATME (SQCAEM220JATME-ND) - Capacitors
Related parts 22pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEM220JATME22pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEM220JATME
Order 'cap rf 22pf 150v 0605 smd - SQCAEM220JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM220JATME-ND.
2.2pF Ceramic Capacitor AVX Corporation (VA) 0605 (1513 metric) 150V SQCAEM2R2BAJME
Order 'cap rf 2.2pf 150v 0605 smd - SQCAEM2R2BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2683-1-ND.
2.2pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEM2R2BAJME
Order 'cap rf 2.2pf 150v 0605 smd - SQCAEM2R2BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2683-2-ND.
22pF Ceramic Capacitor AVX Corporation (VA) 0605 (1513 metric) 150V SQCAEM220JAJME
Order 'cap rf 22pf 150v 0605 smd - SQCAEM220JAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2698-1-ND.
22pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEM220JAJME
Order 'cap rf 22pf 150v 0605 smd - SQCAEM220JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2698-2-ND.
22pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEA220GA1ME
Order 'cap rf 22pf 150v 0605 smd - SQCAEA220GA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA220GA1ME-ND.
22pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEA220JATME
Order 'cap rf 22pf 150v 0605 smd - SQCAEA220JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA220JATME-ND.
2.2pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEA2R2BAJME
Order 'cap rf 2.2pf 150v 0605 smd - SQCAEA2R2BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA2R2BAJME-ND.
2.2pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEA2R2CAJWE
Order 'cap rf 2.2pf 150v 0605 smd - SQCAEA2R2CAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA2R2CAJWE-ND.
22pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEM220FAJME
Order 'cap rf 22pf 150v 0605 smd - SQCAEM220FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM220FAJME-ND.
22pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEM220FATME\500
Order 'cap rf 22pf 150v 0605 smd - SQCAEM220FATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM220FATME\500-ND.
22pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEM220JAJME\500
Order 'cap rf 22pf 150v 0605 smd - SQCAEM220JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM220JAJME\500-ND.
22pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEM220JAJWE
Order 'cap rf 22pf 150v 0605 smd - SQCAEM220JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM220JAJWE-ND.
22pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEM220JATWE
Order 'cap rf 22pf 150v 0605 smd - SQCAEM220JATWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM220JATWE-ND.
2.2pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEM2R2BAJME\500
Order 'cap rf 2.2pf 150v 0605 smd - SQCAEM2R2BAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM2R2BAJME\500-ND.
Options for 22pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEM220JATME
Send this link via E-Mail
Help With This Screen
