22pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEM220JAJWE
CAP RF 22PF 150V 0605 SMD - SQCAEM220JAJWE - Capacitors
| Digi-Key Part Number | SQCAEM220JAJWE-ND |
500 |
.87500 |
Extended Price
437.50 |
| Manufacturer Part Number | SQCAEM220JAJWE | |||
| Description | CAP RF 22PF 150V 0605 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 22pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEM220JAJWE
| Technical/Catalog Information | SQCAEM220JAJWE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 22pF |
| Voltage - Rated | 150V |
| Tolerance | ±5% |
| Package / Case | 0605 (1513 metric) |
| Temperature Coefficient | M |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 175°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 0.5mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SQCAEM220JAJWE SQCAEM220JAJWE |
SQCAEM220JAJWE Specification Sheet
CAP RF 22PF 150V 0605 SMD - SQCAEM220JAJWE (SQCAEM220JAJWE-ND) - Capacitors
Related parts 22pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEM220JAJWE22pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEM220JAJWE
Order 'cap rf 22pf 150v 0605 smd - SQCAEM220JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM220JAJWE-ND.
2.2pF Ceramic Capacitor AVX Corporation (VA) 0605 (1513 metric) 150V SQCAEM2R2BAJME
Order 'cap rf 2.2pf 150v 0605 smd - SQCAEM2R2BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2683-1-ND.
2.2pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEM2R2BAJME
Order 'cap rf 2.2pf 150v 0605 smd - SQCAEM2R2BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2683-2-ND.
22pF Ceramic Capacitor AVX Corporation (VA) 0605 (1513 metric) 150V SQCAEM220JAJME
Order 'cap rf 22pf 150v 0605 smd - SQCAEM220JAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2698-1-ND.
22pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEM220JAJME
Order 'cap rf 22pf 150v 0605 smd - SQCAEM220JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2698-2-ND.
22pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEA220GA1ME
Order 'cap rf 22pf 150v 0605 smd - SQCAEA220GA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA220GA1ME-ND.
22pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEA220JATME
Order 'cap rf 22pf 150v 0605 smd - SQCAEA220JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA220JATME-ND.
2.2pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEA2R2BAJME
Order 'cap rf 2.2pf 150v 0605 smd - SQCAEA2R2BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA2R2BAJME-ND.
2.2pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEA2R2CAJWE
Order 'cap rf 2.2pf 150v 0605 smd - SQCAEA2R2CAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA2R2CAJWE-ND.
22pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEM220FAJME
Order 'cap rf 22pf 150v 0605 smd - SQCAEM220FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM220FAJME-ND.
22pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEM220FATME\500
Order 'cap rf 22pf 150v 0605 smd - SQCAEM220FATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM220FATME\500-ND.
22pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEM220JAJME\500
Order 'cap rf 22pf 150v 0605 smd - SQCAEM220JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM220JAJME\500-ND.
22pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEM220JATME
Order 'cap rf 22pf 150v 0605 smd - SQCAEM220JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM220JATME-ND.
22pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEM220JATWE
Order 'cap rf 22pf 150v 0605 smd - SQCAEM220JATWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM220JATWE-ND.
2.2pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEM2R2BAJME\500
Order 'cap rf 2.2pf 150v 0605 smd - SQCAEM2R2BAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM2R2BAJME\500-ND.
Options for 22pF Ceramic Capacitor AVX Corporation 0605 (1513 metric) 150V SQCAEM220JAJWE
Send this link via E-Mail
Help With This Screen
