Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP RF .70PF 150V 0605 SMD - SQCAEM0R7BAJWE - Capacitors

Digi-Key Part Number SQCAEM0R7BAJWE-ND
Price Break
400
Unit Price
1.33000
Extended Price
532.00
Manufacturer Part NumberSQCAEM0R7BAJWE
DescriptionCAP RF .70PF 150V 0605 SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSQCAEM0R7BAJWE
VendorAVX Corporation
CategoryCapacitors
Capacitance0.70pF
Voltage - Rated 150V
Tolerance±0.10pF
Dielectric MaterialCeramic
Package / Case0605 (1513 metric)
PackagingTape & Reel (TR)
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Features-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SQCAEM0R7BAJWE
SQCAEM0R7BAJWE

SQCAEM0R7BAJWE Specification Sheet

Image of CAP RF .70PF 150V 0605 SMD - SQCAEM0R7BAJWE

CAP RF .70PF 150V 0605 SMD - SQCAEM0R7BAJWE (SQCAEM0R7BAJWE-ND) - Capacitors

Related parts Capacitors :
CAP RF .70PF 150V 0605 SMD - SQCAEM0R7BAJWE
 Order 'cap rf .70pf 150v 0605 smd - SQCAEM0R7BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R7BAJWE-ND.
CAP RF .70PF 150V 0605 SMD - SQCAEA0R7BAJME
 Order 'cap rf .70pf 150v 0605 smd - SQCAEA0R7BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA0R7BAJME-ND.
CAP RF .70PF 150V 0605 SMD - SQCAEA0R7BATME
 Order 'cap rf .70pf 150v 0605 smd - SQCAEA0R7BATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA0R7BATME-ND.
CAP RF .70PF 150V 0605 SMD - SQCAEM0R7BA1WE
 Order 'cap rf .70pf 150v 0605 smd - SQCAEM0R7BA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R7BA1WE-ND.
CAP RF .70PF 150V 0605 SMD - SQCAEM0R7BAJME\500
 Order 'cap rf .70pf 150v 0605 smd - SQCAEM0R7BAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R7BAJME\500-ND.
CAP RF .70PF 150V 0605 SMD - SQCAEM0R7BATME\500
 Order 'cap rf .70pf 150v 0605 smd - SQCAEM0R7BATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R7BATME\500-ND.
CAP RF .70PF 150V 0605 SMD - SQCAEM0R7CAJWE
 Order 'cap rf .70pf 150v 0605 smd - SQCAEM0R7CAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R7CAJWE-ND.
CAP RF .70PF 150V 0605 SMD - SQCAEM0R7CATME
 Order 'cap rf .70pf 150v 0605 smd - SQCAEM0R7CATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R7CATME-ND.
CAP RF .1PF 150V 0605 SMD - SQCAEM0R1BAJME
 Order 'cap rf .1pf 150v 0605 smd - SQCAEM0R1BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2667-1-ND.
CAP RF .1PF 150V 0605 SMD - SQCAEM0R1BAJME
 Order 'cap rf .1pf 150v 0605 smd - SQCAEM0R1BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2667-2-ND.
CAP RF .2PF 150V 0605 SMD - SQCAEM0R2BAJME
 Order 'cap rf .2pf 150v 0605 smd - SQCAEM0R2BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2668-1-ND.
CAP RF .2PF 150V 0605 SMD - SQCAEM0R2BAJME
 Order 'cap rf .2pf 150v 0605 smd - SQCAEM0R2BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2668-2-ND.
CAP RF .3PF 150V 0605 SMD - SQCAEM0R3BAJME
 Order 'cap rf .3pf 150v 0605 smd - SQCAEM0R3BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2669-1-ND.
CAP RF .3PF 150V 0605 SMD - SQCAEM0R3BAJME
 Order 'cap rf .3pf 150v 0605 smd - SQCAEM0R3BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2669-2-ND.
CAP RF .4PF 150V 0605 SMD - SQCAEM0R4BAJME
 Order 'cap rf .4pf 150v 0605 smd - SQCAEM0R4BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2670-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP RF .70PF 150V 0605 SMD - SQCAEM0R7BAJME\500 Next: CAP RF .70PF 150V 0605 SMD - SQCAEM0R7BATME\500