Keywords:





GUIDE PC BOARD NYLON 3.5" LONG - 8623 - Boxes, Enclosures, Racks

- Card Guide Boxes, Enclosures, Rack Keystone Electronics Nylon, Snap-In Mount, 4.0" (101.6mm) 8623

Digi-Key Part Number 8623K-ND
Price Break
100
Unit Price
1.00900
Extended Price
100.90
Manufacturer Part Number8623
DescriptionGUIDE PC BOARD NYLON 3.5" LONG
Quantity Available Non-Stock
All prices are in USD

Purchase - Card Guide Boxes, Enclosures, Rack Keystone Electronics Nylon, Snap-In Mount, 4.0" (101.6mm) 8623
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for - Card Guide Boxes, Enclosures, Rack Keystone Electronics Nylon, Snap-In Mount, 4.0" (101.6mm) 8623
Technical/Catalog Information8623
VendorKeystone Electronics
CategoryBoxes, Enclosures, Racks
Accessory TypeNylon, Snap-In Mount, 4.0" (101.6mm)
For Use With/Related Products-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 8623
8623
8623K ND
8623KND
8623K

8623 Specification Sheet

Image of GUIDE PC BOARD NYLON 3.5" LONG - 8623

GUIDE PC BOARD NYLON 3.5" LONG - 8623 (8623K-ND) - Boxes, Enclosures, Racks

Related parts - Card Guide Boxes, Enclosures, Rack Keystone Electronics Nylon, Snap-In Mount, 4.0" (101.6mm) 8623
GUIDE PC BOARD NYLON 3.5" LONG - 8623
 Order 'guide pc board nylon 3.5" long - 8623' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8623K-ND.
GUIDE PC BOARD NYLON 3" LONG - 8622
 Order 'guide pc board nylon 3" long - 8622' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8622K-ND.
GUIDE PC BOARD NYLON 2" LONG - 8620
 Order 'guide pc board nylon 2" long - 8620' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8620K-ND.
GUIDE PC BOARD NYLON 2.5" LONG - 8621
 Order 'guide pc board nylon 2.5" long - 8621' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8621K-ND.
GUIDE PC BOARD NYLON 4" LONG - 8624
 Order 'guide pc board nylon 4" long - 8624' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8624K-ND.
GUIDE PC BOARD NYLON 4.5" LONG - 8625
 Order 'guide pc board nylon 4.5" long - 8625' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8625K-ND.
GUIDE PC BOARD NYLON 5" LONG - 8626
 Order 'guide pc board nylon 5" long - 8626' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8626K-ND.
GUIDE PC BOARD NYLON 5.5" LONG - 8627
 Order 'guide pc board nylon 5.5" long - 8627' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8627K-ND.
GUIDE PC BOARD NYLON 6" LONG - 8628
 Order 'guide pc board nylon 6" long - 8628' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8628K-ND.
GUIDE PC BOARD NYLON 6.5" LONG - 8629
 Order 'guide pc board nylon 6.5" long - 8629' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8629K-ND.
GUIDE PC BOARD NYLON 6.5" LONG - 8630
 Order 'guide pc board nylon 6.5" long - 8630' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8630K-ND.
GUIDE PC BOARD NYLON 7" LONG - 8631
 Order 'guide pc board nylon 7" long - 8631' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8631K-ND.
GUIDE PC BOARD NYLON 7" LONG - 8632
 Order 'guide pc board nylon 7" long - 8632' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8632K-ND.
GUIDE PC BOARD NYLON 7.5" LONG - 8633
 Order 'guide pc board nylon 7.5" long - 8633' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8633K-ND.
GUIDE PC BOARD NYLON 7.5" LONG - 8634
 Order 'guide pc board nylon 7.5" long - 8634' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8634K-ND.

Options for - Card Guide Boxes, Enclosures, Rack Keystone Electronics Nylon, Snap-In Mount, 4.0" (101.6mm) 8623
Send this link via E-Mail
Help With This Screen

GUIDE PC BOARD NYLON 3.5" LONG - 8623
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: GUIDE PC BOARD NYLON 2" LONG - 8620 Next: GUIDE PC BOARD NYLON 3" LONG - 8622
GUIDE PC BOARD NYLON 3.5" LONG - 8623